PDP SEO Portlet

AES-MBCC-IO-G

MicroZed I/O Carrier Card For MicroZed Evaluation Kit and System-on-Module (SOM)

Avnet Manufacturer Part #: AES-MBCC-IO-G
Secondary Manufacturer Part#: AES-MBCC-IO-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The I/O Carrier Card supports the MicroZed Evaluation Kit and System-on-Module (SOM), providing easy access to the full 108 user I/O available from the MicroZed SOM. Two 100-pin micro headers on the carrier card mate with the MicroZed, connecting over 80 of the MicroZed Programmable Logic (PL) I/O to 12 Digilent Pmod compatible interfaces. The remaining MicroZed I/O are connected to various I/O Carrier Card features, including push button switches, DIP switches, LEDs, EEPROM, Xilinx XADC, and clock oscillator. The I/O Carrier Card also generates the necessary power rails for MicroZed, providing 5 V to the MicroZed core, user selectable bank voltages for the PL I/O, and the necessary voltages for the XADC. The I/O Carrier Card speeds prototype and evaluation of MicroZed and provides an excellent starting point for creating your own MicroZed carrier card.

Interfaces
- Two 100-pin board-to-board MicroHeaders
- Xilinx PC4 header for download/debug
- Accesses PL JTAG
- Twelve Digilent Pmodā„¢ compatible interfaces
- Access to 80 user I/O
- One connected to PS MIO
- Two connected to Bank 13 (supported with 7Z020 MicroZed only)
- Reset push button
- 4 User push buttons
- 2 Confi guration push buttons
- 8 User LEDs
- 4 User DIP switches
- 2 Status LEDs
- Xilinx AMS Header
On-board Oscillator
- 100 MHz
On-board Memory
- 1 KB 1-wire EEPROM
Power
- Internal
- 5 V connection to MicroZed and XADC
- Two 1.8/2.5/3.3 V @ 2 A Regulators for MicroZed VCCIO
- Filtered 1.8 V @ 0.2 A Regulator for XADC
- 1.25 V @ 0.2 A Regulator for XADC
Input
- 5 V Barrel jack input

Technical Attributes

Find Similar Parts

Description Value
Programmable Logic Tool; Processor Tool
Programmable Logic Tool; Processor Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  17.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$199.0