PDP SEO Portlet

LS E67F-ABBB-1-1-Z

LED Uni-Color Red 645nm 4-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS E67F-ABBB-1-1-Z
Secondary Manufacturer Part#: Q65111A1118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Package: white PLCC-4 Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 120° (Lambertian Emitter Color: super red (633 nm) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
4 lm
Surface Mount
-40 to 100 °C
3 x 3.4 x 2.1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.08428
24000+
$0.08385
48000+
$0.08342
96000+
$0.08299
192000+
$0.08256