PDP SEO Portlet

BP 104 FAS-Z

Photo Diode, AEC-Q101, 60° Half Sensitivity, 2nA Dark Current, 880nm, SMD-2 Pins

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: BP 104 FAS-Z
Secondary Manufacturer Part#: Q65110A2672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon PIN Photodiode with Daylight Blocking Filter

Especially suitable for applications from 730 nm to 1100 nm Short switching time (typ. 20 ns) Suitable for SMT The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 nA
20 ns
15 to 250 ns
20 ns
15 to 250 ns
Surface Mount
MSL 4 - 72 hours
-40 to 100 °C
2SMT
0.65 A/W
Si
2
4.5 x 4 x 1.2 mm
SMT
Chip
880 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.30674
6000+
$0.30518
12000+
$0.30361
24000+
$0.30204
48000+
$0.30048