RT072028SNH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| 28Signal | ||
| Receptacle | ||
| Jam Nut | ||
| 28 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 38.6 mm | ||
| 46.1 x 38.6 x 46.1 mm | ||
| 46.1 mm | ||
| 46.1 mm | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |