PDP SEO Portlet

PT06SE-14-18P(011)

Manufacturer:Amphenol
Avnet Manufacturer Part #: PT06SE-14-18P(011)
Secondary Manufacturer Part#: PT06SE-14-18P(011)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
18Signal
Plug
14-18
Cable Mount
-55 to 125 °C
29.36 mm
33.73 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$83.61644
40+
$81.48445
80+
$79.35517
120+
$77.21695
160+
$75.35802