PDP SEO Portlet

MS3102E14S-7S

Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E14S-7S
Secondary Manufacturer Part#: 34H5251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
14S-7
Box Mount
-55 to 125 °C
30.17 mm
27.78 x 30.17 x 30.17 mm
30.17 mm
27.78 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.2
5+
$10.95
10+
$10.69
25+
$10.11
50+
$9.32
100+
$9.14
250+
$8.96