L77DC37SVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 14.6 mm | ||
| 69.2 x 14.6 x 12.4 mm | ||
| 12.4 mm | ||
| 69.2 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |