D38999/26WA35SN
Conn MIL-DTL-38999 Circular Socket 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Plug | ||
| 9-35 | ||
| Gold | ||
| 400 V | ||
| 5 A | ||
| 550 V | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| 6 | ||
| -65 to 175 to 200 °C | ||
| 21.8 mm | ||
| 21.8 x 31.34 mm | ||
| 31.34 mm | ||
| D38999 | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |