ATP2PS-CKIT
2-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
- RoHS 10 Compliant
- Tariff Charges
2-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit
- Amps: 25AWG: 10-14Color: Grey/ OrangeContact Size: 12Contact type: Pin & SocketDielectric Value: 1500V minimumHousing Material: ThermoplasticInsulation Resistance: 1000 megohms at 25°CIP Rating: IP67Mating Cycle Durability: >100Positions: 2-WaySeal Material: Silicone RubberTemperature Range: -55°C TO +125°CWire Range: 10-14 AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Hermaphroditic | ||
| Cable Mount | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |