PDP SEO Portlet

78511-202HLF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 78511-202HLF
Secondary Manufacturer Part#: 75K5118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Header
Black
Gold over Nickel Palladium
260
3 A
Through Hole
1
-65 to 125 °C
2.5400 mm
2.41 mm
5.08 x 2.41 x 10.62 mm
10.62 mm
5.08 mm
Solder
Unshrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.399
10+
$0.278
25+
$0.265
50+
$0.251
100+
$0.238