PDP SEO Portlet

SM-K26-XCL2GI

K26 SoM Module Industrial 4 Core QSPI Flash ARM Cortex-A53/R5F eMMC

Manufacturer:AMD
Avnet Manufacturer Part #: SM-K26-XCL2GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM-K26-XCL2GI Xilinx® Kria™ K26 system-on-module (SOM) is a compact embedded platform that integrates a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM with DDR memory, non-volatile storage devices, a security module, and an aluminium thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing.

  • Enabled encryption, 4GB 64bit wide DDR4 memory
  • 512Mb QSPI, 16GB eMMC, 64Kb EEPROM
  • TPM2.0 security module
  • Two 240-pin connectors with access to user-configurable I/O
  • SOC power supplies derived from a single +5V input
  • PL I/O supplies customized through carrier card defined power rails
  • Compact mechanical size with integrated thermal heat spreader
  • Functional interfaces and input/output, MPSoC processing system (PS)
  • MPSoC programmable logic (PL), boot sources and storage devices
  • Industrial operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 522.0
1+
$522.0
SubTotal:
$522.00