PDP SEO Portlet

SM-K26-XCL2GC

K26 SoM Module Commercial 4 Core QSPI Flash ARM Cortex-A53/R5F eMMC

Manufacturer:AMD
Avnet Manufacturer Part #: SM-K26-XCL2GC
Secondary Manufacturer Part#: SM-K26-XCL2GC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM-K26-XCL2GC is a AMD Kria™ K26 system-on-module (SOM). It is a compact embedded platform that integrates a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM with DDR memory, non-volatile storage devices, a security module, and an aluminium thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing. It offer random sampling, which can readily analyse high-bandwidth applications that involve repetitive signals or clock-related streams.

  • Zynq UltraScale+ MPSoC (XCK26 in commercial (C) grade
  • 4GB 64-bit wide DDR4 memory
  • Integrated non-volatile memory devices 512Mb QSPI, 16GB eMMC, 64Kb EEPROM
  • TPM2.0 security module
  • Two 240-pin connectors with access to user-configurable I/O
  • Integrated and flexible power design
  • Compact mechanical size with integrated thermal heat spreader
  • Enabled encryption

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$377.0