PDP SEO Portlet

SM-K24-XCL2GC

K24 SOM Module Commercial 6 Core QSPI Flash ARM Cortex-A53/R5F eMMC

Manufacturer:AMD
Avnet Manufacturer Part #: SM-K24-XCL2GC
Secondary Manufacturer Part#: SM-K24-XCL2GC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM-K24-XCL2GC is a K24 System-on-Module(commercial). It offers a smaller form factor and power efficiency for a wide range of target applications. Leverage its lower latency and deterministic performance for developing highly reliable end systems. The K24 SOM features an exclusive, custom-built XCK24 SoC based on the Zynq™ UltraScale+™ MPSoC architecture that has been configured for enhanced acceleration of motor control and DSP applications. Up to 2X latency advantage vs. a standard system on chip like Texas Instruments AM64xx and similar products for single-axis drives applications.

  • Simplifying the design and productization of edge devices
  • Develop power-efficient and highly deterministic industrial solutions for volume deployment
  • Smaller form factor and connector compatible with K26 SOM-enabling migration
  • Future ready for HW and SW changes, offering adaptability for sensor/interface as standards evolve
  • Easy signal processing: pre-built HW acceleration with Vitis™ motor control libraries
  • Quad-core Arm® Cortex®-A53 MPCore™ at 1.33GHz application processor
  • Dual-core Arm Cortex-R5F MPCore at 553MHz real-time processor
  • PCIe® Gen2 x4, 2x USB3.0, SATA 3.1, DisplayPort, high-speed PS connectivity (GTR)
  • 2x (USB 2.0, SD/SDIO, UART, CAN 2.0B, I2C, SPI), 4x 32b GPIO general PS connectivity (MIO)
  • Commercial: -2 speed grade, low voltage (0 to 85°C) temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$290.0