PDP SEO Portlet

ABS09-32.768KHZ-T

Crystal, Low Profile, 32.768 kHz, SMD, 4.1mm x 1.5mm, 12.5 pF, 20 ppm, ABS09 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS09-32.768KHZ-T
Secondary Manufacturer Part#: ABS09-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS09-32.768KHZ-T is a 4.1 x 1.5 x 0.9mm 20ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS09 crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.

  • Flexural (tuning fork) operation mode
  • 70kO Maximum equivalent series resistance
  • 1pF Typical shunt capacitance
  • 1µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
4.1mm x 1.5mm x 0.9mm
32.768 kHz
Surface Mount
Standard
70 kOhm
20 ppm
12.5 pF
2
85 °C
-40 °C
ABS09 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.52778