ABLS-10.000MHZ-B2-T
Crystal, Low Profile, 10 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series
- RoHS 10 Compliant
- Tariff Charges
- Suitable for RoHS reflow
- Available for tight stability & extended temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, SMD | ||
| 11.5mm x 4.7mm x 4.2mm | ||
| 10 MHz | ||
| Surface Mount | ||
| Standard | ||
| 50 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C | ||
| ABLS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |