PDP SEO Portlet

S-1142B33I-E6T1U

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1142B33I-E6T1U
Secondary Manufacturer Part#: S-1142B33I-E6T1U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
50 V
3 V
3 to 50 V
53 °C/W
Pure Tin
0.3 %/V
40 mV
Surface Mount
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.3 V
6HSOP
6
Positive Output
5.02 x 3.9 x 1.5
Industrial
HSOP
0.72@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: