12226-8250-00FR
Conn SCSI RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The 12226-8250-00FR is a 26-way 0.80mm shielded surface mount Right Angle Receptacle with gold-plated copper alloy contact, solder termination and PCB mounting. This 122 series connector is high temperature nylon insulated, wiper on wiper contact for reliable repetitive mating.
- Full metal face for better EMI shielding effectiveness
- On-board jack sockets maintain a secure connection
- 0.5A Current rating
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |