Custom Meta Tags

Hero Banner

AMD Xilinx RFSoC SOMs

XRF Board Family

XRF Board Family

AMD Xilinx RFSoC SOMs

Avnet XRF™ RFSoC System-on-Modules are designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. XRF modules feature the AMD Xilinx Zynq®️ UltraScale+™ RFSoC with up to 16 RF-ADC and 16 RF-DAC channels and up to 6GHz analog bandwidth.

Combine a production-ready XRF module with an XRF Carrier Card and Avalon™ software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF module used for proof-of-concept. Example code and tutorials demonstrate AMD Xilinx RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analog capture.

XRF Board Family

XRF16 Gen3 SOM

Production-ready 16x16 direct-RF sampling module with 6 GHz analog bandwidth and available Soft-Decision Forward Error Correction (SD-FEC) units. Built around the AMD Xilinx ZU49DR 3rd generation RFSoC.

XRF16 Gen2 SOM

Production-ready 16x16 direct-RF sampling module with 5 GHz analog bandwidth. Built around the AMD Xilinx ZU39DR 2nd generation RFSoC.

XRF8 Gen3 SOM

Production-ready 8x8 direct-RF sampling module with 6 GHz analog bandwidth and available Soft-Decision Forward Error Correction (SD-FEC) units. Built around the AMD Xilinx ZU47DR or ZU48DR 3rd generation RFSoC.

XRF Board Family

XRF Board Family

XRF RFSoC SOM
Forum Support on

element14 VISIT FORUM