22V Max Operational Input Voltage with 28V Tolerance
11V Max Operational Output Voltage for CAP Divider 2:1 Mode
13V Max Operation Output Voltage for Bypass Mode
98% Efficiency at 10V/3A Output
97.5% Efficiency at 10V/4.5A Output
Dual Input Supply Ports WPC or PMID
Charge Pump Mode (CP Mode)
CAP Divider 2:1 Mode (CP_FWD)
Voltage Doubler Mode (CP_REV)
Up to 4.5A Output under CP_FWD
Dual-Phase Switched Capacitor Architecture Optimized for 50% Duty Cycle under CP Mode
200kHz to 1000kHz Selectable Switching Frequency
Bypass Mode (BP Mode)
WPC/PMID to VOUT (BP_FWD)
VOUT to WPC/PMID (BP_REV)
Up to 3.0A Capability between VOUT and WPC
Up to 4.5A Capability between VOUT and PMID
2.6mm x 2.8mm 6×6=36-bump WLCSP Package
Note: If you need Preliminary datasheet, please contact us by email. (E-mail: sales@halomicro.com)
メーカーサイト