MI0805K601R-10
Ferrite Bead, 0805 [2012 Metric], 600 ohm, 1.5 A, MI Series, 0.1 ohm
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MI0805K601R-10
Secondary Manufacturer Part#: MI0805K601R-10
- RoHS 10 Compliant
- Tariff Charges
The MI0805K601R-10 is a mid current EMI Ferrite Chip Bead with 0805 case. It features low DC resistance, rugged monolithic construction and excellent retention under bias.
- Small footprint
- Vibration-resistant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 100 mOhm | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 600 Ohm | ||
| 125 °C | ||
| -40 °C | ||
| 1.1 mm | ||
| 2.2 mm | ||
| MI Series | ||
| 1.45 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85480000 |
| Schedule B: | 85480000 |