Transistors
An active three terminal/layer device that is formed by sandwiching one type of material (either P type or N type) between the other that can conduct the current in either direction. It is commonly used as an amplifier, switch, or as a functions as an oscillator.
Transistors - Sub Categories
- Digital Transistors(517)
Transistors - Manufacturers
- Amphenol
- Ampleon
- ams OSRAM
- Apacer
- Aratas
- CTS
- Diodes Incorporated
- Everlight
- Globaltech Semiconductor
- GP Batteries
- HALO Electronics
- Hoffman Schroff
- Immense Advance Technology
- ISSI
- Kingbright
- Kyocera
- Kyocera AVX
- Leshan Radio
- Lite-On
- Macom Technologies
- Murata
- Nexperia
- onsemi
- Panasonic
- PANJIT
- Power Integrations
- Pulse Electronics
- Qorvo
- Renesas Electronics
- Rohm
- Samtec
- Seoul Semiconductor
- Supermicro
- Tadiran Batteries
- Taiwan Semiconductor
- TE Connectivity
- TEKTELIC
- Tokyo Electron Device
- Toshiba
- Tria
- Vishay
- WeEn Semiconductors