Custom Meta Tags

Security HB2 Americas

Security

Design Hub

Search Reference Designs

Subnav

Category Attributes

Security Reference Designs

The pace of innovation around security is exciting. From encryption standards to security application development—explore our resources to get technical expertise and stay up to date with security trends and technology.
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of HMI Diagnostice AC based on Microchip Solution
HMI Diagnostice AC based on Microchip Solution
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of IoT Smart Asset Monitor based on Microchip Solution
This application demosntrates the implementation of an IoT sensor node for RFID-based temperature sensing and monitoring on the Google Cloud Platform.
VIEW DESIGN
Reference Design Block Diagram of IP Camera Surveillance based on NXP Solution
Reference Design of an IP Camera Surveillance based on NXP Solution, the design offers a comprehensive and robust solution for advanced video capture, processing, and communication capabilities.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of MaaXBoard RT (NXP i.MX RT1176)
The MaaXBoard RT is a dual-purpose SBC board based on NXP's i.MX RT1176 processor.
VIEW DESIGN
Reference Design Block Diagram of Motion Surveillance based on Microchip Solution
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LS1046A Reference Design Board based on NXP Solution
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LX2160A Reference Design Board based on NXP Solution
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Reference Design Block Diagram of Smart Door Locks Block Diagram based on Infineon Solution
Smart Door Locks block diagram based on Infineon Solution.
VIEW DESIGN
Reference Design Block Diagram of Smart Door Locks Block Diagram based on Infineon Solution - AMER Test
Smart Door Locks block diagram based on Infineon Solution - AMER Test
VIEW DESIGN
Reference Design Block Diagram of Smart Lock for Home Applications based on Microchip Solution
Smart Lock for home applications based on Microchip solution.
VIEW DESIGN
Reference Design Block Diagram of Smart Lock Solution
Generic block diagram of a smart lock solution, featuring a fingerprint sensor module, an 8-bit MCU, audio SoC, NFC module, and a BLE SoC module.
VIEW DESIGN
Reference Design Block Diagram of Smart NFC Access Control System based on Renesas Solution
This access control system is used to provide authenticated access and store user information through an NFC card, camera, or manually entering user information.
VIEW DESIGN
Reference Design Block Diagram of Smart Ring based on Renesas Solution
Smart rings offer a compelling opportunity for health tracking in a miniaturized format, serving as daily companions and fashion accessories.
VIEW DESIGN
Reference Design Block Diagram of Smoke Detector for Commercial Buildings based on Renesas Solution
This smoke detection system for fire alarms in buildings is compliant with the UL 268 standard, 8th Edition.
VIEW DESIGN
Reference Design Block Diagram of STM32 Secure Element based STMicroelectronics STSAFE-A110 Expansion Board
Integrates the STSAFE-A110 secure element, is compatible with the Arduino UNO R3 connector, and can be used with any STM32 Nucleo development board.
VIEW DESIGN
Reference Design Block Diagram of STM32L476G-EVAL Evaluation Board based on STMicroelectronics Solution
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
Reference Design Block Diagram of ZCU104 - AMD Zynq UltraScale+ MPSoC EVK
This kit enables designers to jumpstart designs for embedded vision applications such as surveillance, ADAS, machine vision, Augmented Reality (AR), drones and medical imaging.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit based on AMD Solution
The Zynq UltraScale+ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analog designs.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all