Custom Meta Tags

Machine learning HB2 Americas

Machine learning

Design Hub

Search Reference Designs

Subnav

Category Attributes

Machine learning Reference Designs

Machine learning is transforming the world. Algorithms that used to work with the cloud are now scaling beyond to the edge. From surveillance to ADAS, and robotics to data centers—explore our resources to get technical expertise and stay up to date with machine learning trends and technology.
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Reference Design Block Diagram of Avnet AES-S32V-NXP-G EVK ADAS Development Kit Power Tree
Power Tree for the Avnet S32V development kit.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of BCM53162 RoboSwitch based on Broadcom Solution
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Edge Voice User Interface (VUI) Solution based on Renesas Solution
Reference Design of an easy-to-use platform for Voice User Interface (VUI) solutions based on the RA family of 32-bit MCUs.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of Fall Detection System based on Arduino Solution
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Reference Design Block Diagram of HMI Diagnostice AC based on Microchip Solution
HMI Diagnostice AC based on Microchip Solution
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of PSoC 6 BLE Prototyping Kit based on Infineon Solution - Test 1
PSoC 6 BLE Prototyping Kit based on Infineon Solution - Test 1
VIEW DESIGN
Reference Design Block Diagram of QorIQ LS1046A Reference Design Board based on NXP Solution
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LX2160A Reference Design Board based on NXP Solution
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
Reference Design Block Diagram of R-Car V3H Video Output Expansion for Surround View and AR-HUD based on Renesas Solution
This combination of R-Car V3H and TW8846/8847 enables these two applications' video outputs and AI processing in one system at the same time, reducing the system BOM cost.
VIEW DESIGN
Reference Design Block Diagram of SABRE DemoBoard based on NXP Solution
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Reference Design Block Diagram of Smart Containers Inventory System based on Arduino Solution
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Reference Design Block Diagram of Smart Glasses based on Renesas Solution
These smart glasses are an extension of an IoT system. The system can be implemented on the glasses themselves.
VIEW DESIGN
Reference Design Block Diagram of Smart Jacket based on Arduino Solution
Say hello to Nicla Sense, the new sensory brain from Arduino, now built into your favorite a K-WAY jacket, powered by Edge Impulse AI, unleashing a new generation of smart clothing.
VIEW DESIGN
Reference Design Block Diagram of Solar Panel Defects Detection System based on Arduino Solution
This solution for tackling this issue revolves around using computer vision and machine learning to find small defects at the surface before automatically reporting the information.
VIEW DESIGN
Reference Design Block Diagram of STM32MP2 Series Reference Design based on STMicroelectronics Solution
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
Reference Design Block Diagram of STM32N6570-DK Discovery Kit based on STMicroelectronics Solution
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
Reference Design Block Diagram of Visual Object Detection SOM based on Renesas Solution
This solution allows for the acquisition, process, analysis and understanding of visual images.
VIEW DESIGN
Reference Design Block Diagram of Voice Commands System based on Arduino Solution
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all