Custom Meta Tags

Internet of Things HB2 Americas

Internet of Things

Design Hub

Search Reference Designs

Subnav

Internet of Things

Internet of Things Reference Designs

IoT is more complex than traditional IT projects. Success comes down to building a solid business case—and then lining up the resources to execute on it. Explore our resources and information that can help organizations of any size create connected devices that run safer, smarter and more efficiently.
Reference Design Block Diagram of 9.9W Single Output 18V 550mA Power Application based on Diodes Solution
This evaluation board, featuring Diodes' AP3928, provides a good design example for a cost-effective 9.9W single output 18V/550mA power application used in home appliances.
VIEW DESIGN
Reference Design Block Diagram of AES-SZG-DUALCAM
Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
Reference Design Block Diagram of AIROC CYW20829 Bluetooth LE MCU Evaluation Kit
The?AIROC (TM) CYW20829 Bluetooth LE MCU?Evaluation Kit with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth Low Energy applications.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Avnet Dual Camera SMARC Adapter based on onsemi Solution
This accessory adapter enables the onsemi image sensors supported by IAS camera modules to be evaluated on Avnet Integrated (MSC) SMARC.
VIEW DESIGN
Reference Design Block Diagram of Avnet MicroZed Industrial IoT Starter Kit
The Avnet MicroZed Industrial IoT Starter Kit includes blocks for developing a production-ready, IoT-enabled, industrial processing system.
VIEW DESIGN
Reference Design Block Diagram of Avnet Pmod Board 1DX Wi-Fi Bluetooth based on Murata solutions
The Murata 1DX Wi-Fi Bluetooth Pmod allows you to add wireless capabilities to your existing development kit.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of BlueNRG-Tile Development Kit based on STMicroelectronics Solution
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Cellular Cloud Connected System based on Renesas Solution
This solution greatly simplifies the challenge of connecting your product securely to the cloud. In this design, sensor data is collected and sent to the cloud via the cellular modem or ethernet...
VIEW DESIGN
Reference Design Block Diagram of Control Box for Smart Homes based on Renesas Solution
This control box for smart homes makes life more comfortable by monitoring environmental conditions such as temperature and illuminance and centrally managing lighting and various home appliances.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of DA16200MOD-DEVKT Development Kit based on Renesas Solution
The DA16200/DA16600 is a highly integrated ultra-low power Wi-Fi system on chip (SoC) that allows users to develop a complete Wi-Fi solution on a single chip.
VIEW DESIGN
Reference Design Block Diagram of Edge Voice User Interface (VUI) Solution based on Renesas Solution
Reference Design of an easy-to-use platform for Voice User Interface (VUI) solutions based on the RA family of 32-bit MCUs.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of Energy Management System based on Arduino Solution
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
Reference Design Block Diagram of Energy Metering System based on Arduino Solution
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Feature Rich High-End HMI Platform based on Renesas Solution
The Arm Cortex-M85 high-performance MCU enables the human-machine interface (HMI) application to support two video outputs (RGB, MIPI) and one VIO video input.
VIEW DESIGN
Reference Design Block Diagram of Heat Metering based on NXP Solution
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN
Reference Design Block Diagram of High-Efficiency 7KW+ Smart Heat Pump based on Renesas Solution
This system combines a comprehensive high-power synchronous/BLDC motor design for driving air-to-water heat pump fan and compressor motors.
VIEW DESIGN
Reference Design Block Diagram of High-Performance Electrical Vehicle Charger Wallbox based on Renesas Solution
Renesas offers a versatile 1 to 3-phase AC Electric Vehicle (EV) charger wall box solution with multiple IoT connectivity options.
VIEW DESIGN
Reference Design Block Diagram of Home Automation based on Arduino Solution
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
Reference Design Block Diagram of Home Control Panel based on NXP Solution
The NXP Home Control Panel is a versatile, user-friendly interface that manages multiple smart home functions. With advanced connectivity, it integrates with various home automation devices.
VIEW DESIGN
Reference Design Block Diagram of i.MXRT1050 Evaluation Kit based on NXP Solution
The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover MCU, featuring NXP advanced implementation of the Arm Cortex-M7 core.
VIEW DESIGN
Reference Design Block Diagram of iMX 7Dual SABRE Board based on NXP Solution
Smart Application Blueprint for Rapid Engineering board based on NXP's i.MX7Dual applications processor, utilizing both the Arm Cortex-A7 and Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Indoor Air Conditioning based on NXP Solution
This reference design presents a sophisticated and energy-efficient indoor air conditioning system utilizing NXP's microcontroller and sensor technology.
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
First        1  2  3        Last          Results Per Page: 30  60  90  all