Non-isolated 12 V, 120 mA power supply utilizing a LNK3204D/P/G from Power Integrations. Highly integrated solution based on Power Integrations' RDK-506 - Reference Design Kit.
VIEW DESIGN
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
30 W Power Supply for AC Wall Outlet with USB Ports Using InnoSwitch3-CP (INN3268C-H202)30 W Power Supply for AC Wall Outlet with USB Ports Using InnoSwitch3-CP (INN3268C-H202).
VIEW DESIGN
This evaluation board, featuring Diodes' AP3928, provides a good design example for a cost-effective 9.9W single output 18V/550mA power application used in home appliances.
VIEW DESIGN
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Air quality system with 32-bit microcontroller, Wi-Fi/Bluetooth, and multiple sensors for CO2, Radon, TVOC, NO2, O3, intrusion detection, and temperature sensing.
VIEW DESIGN
Generic block diagram solution of the DC-DC conversion, circuit protection, motor control, and logic solutions required for a battery powered power tools.
VIEW DESIGN
BCM53134 1000Base-T based ethernet switch solution for next-generation Home Gateway, SOHO/SMB, and wireless router applications.
VIEW DESIGN
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
A reference design based on Broadcom's single-port 10GBASE-T/5GBASE-T/2.5GBASE-T/1000BASE-T/100BASE-TX Ethernet CMOS transceiver.
VIEW DESIGN
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
This control box for smart homes makes life more comfortable by monitoring environmental conditions such as temperature and illuminance and centrally managing lighting and various home appliances.
VIEW DESIGN
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
Reference Design of a High energy efficiency dsPIC33 DSC Refrigerator Compressor based on Microchip Solution.
VIEW DESIGN
This evaluation board features Diodes' AP3917B, which contains two outputs specifications: 12V 20mA and 3.8V 20mA, with both non-isolations flyback.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
The Arm Cortex-M85 high-performance MCU enables the human-machine interface (HMI) application to support two video outputs (RGB, MIPI) and one VIO video input.
VIEW DESIGN
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
This solution charges 6 handsets simultaneously at 3A per station and can handle 1-cell and 2-cell battery packs.
VIEW DESIGN
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN