Avnet designed Dual Camera SYZYGY add-on board.
VIEW DESIGN
This is an AI camera module that applies AI processing to various detection functions such as face detection, object detection, and line of sight detection.
VIEW DESIGN
Starter Recipe for the AMD Artix-7 family of cost and transceiver optimized FPGAs.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Power Tree for the Avnet S32V development kit.
VIEW DESIGN
This accessory adapter enables the onsemi image sensors supported by IAS camera modules to be evaluated on Avnet Integrated (MSC) SMARC.
VIEW DESIGN
The Avnet Multi-Camera FMC module supports up to four (4) high definition camera modules using GMSL (Gigabit Multimedia Serial Link) technology.
VIEW DESIGN
The Smart Shot Camera platform integrates everything you need to put smart image capture at the edge of your network.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
The FMC-HDMI-CAM FMC module provides high-definition video interfaces for AMD FMC-enabled baseboards.
VIEW DESIGN
Machine Vision for high resolution, high speed, low power, low noise, and performance applications such as VR and 3D vision.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
AMD Kintex UltraScale+ Field Programmable Gate Array (FPGA) KCU116 Evaluation Kit Reference Design.
VIEW DESIGN
Light Detection and Ranging (LiDAR) is a distance measurement methodology that uses pulsed laser light reflection to make three-dimensional images of a target.
VIEW DESIGN
3D stereoscopic machine vision block diagram with AI, based on onsemi solution.
VIEW DESIGN
Multicamera Reference Design based on the 7-Series XC7A35T-1CSG324C FPGA from AMD.
VIEW DESIGN
Reference designbased on NXPs Technology for a mission computer (companion computer), for use in mobile robotics using ROS2 and similar applications such as ground stations and smart cameras.
VIEW DESIGN
POC PMIC-based power solution for AR0144AT and AR0234 onsemi Image Sensors.
VIEW DESIGN
POC PMIC-based power solution for AR0233 and AP0102AT onsemi Image Sensors. Features Ethernet PHY solution.
VIEW DESIGN
The PolarFire Ethernet Sensor Bridge (PFSB) kit is an RoHS-compliant board that has two MIPI camera interface, two 10G SFP ports, and an HDMI interface.
VIEW DESIGN
This evaluation board kit is ideal for evaluating RZ/G2L. The RZ/G2L Evaluation Board Kit consists of a module board(SOM) and a carrier board. The module board complies with the SMARC v2.1 standard.
VIEW DESIGN
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Generic security camera block diagram highlighting a wide range of EPCOS and TDK brand components suited for the design and development of security applications.
VIEW DESIGN
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
The UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems.
VIEW DESIGN
Highly flexible, rugged, System-On-Module (SOM) based on the AMD Zynq UltraScale+ MPSoC.
VIEW DESIGN
Renesas' Vision AI Gateway Solution efficiently handles vision information from multiple cameras and performs high-speed artificial intelligence (AI) processing.
VIEW DESIGN