Custom Meta Tags

Automation HB2 Abacus

Automation

Design Hub

Search Reference Designs

Category Attributes

Subnav

Category Attributes

Category Attributes

Automation Reference Designs

Today we expect connected, intelligent devices and turnkey systems in every aspect of our lives. Whether you’re developing a smart-home appliance or a system to control all the functions of an entire building, explore our resources to stay up to date with automation trends and technology.
Reference Design Block Diagram of 3HP Solar Pump Drive Solution
The 3HP Solar pump drive is designed to drive 3-phase AC induction or PMSM motor pumps.
VIEW DESIGN
Reference Design Block Diagram of 460V Electronically Controlled Motors Solution
Electronically controlled motors (ECM) are commonly applied in advanced HVAC and fan systems, which meet energy efficiency levels of IE4.
VIEW DESIGN
Reference Design Block Diagram of Absolute Inductive Position Sensor based on Renesas Solution
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Reference Design Block Diagram of AC & Variable Frequency Driven (VFD) Motor based on NXP Solution
Reference Design of Variable Frequency and AC Motor Drive Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of AC Residential EV Charging Station based on NXP Solution
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of AFBR-S50 Time of Flight (ToF) Sensor Reference Design based on Broadcom Solution
Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Reference Design Block Diagram of Air Duct System Solution
This design demonstrates an air duct system that purifies the air inside homes by sensing the temperature, humidity and air quality.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Automatic Wine Cork Opener based on Renesas Solution
Renesas offers a solution for an automatic wine bottle opener. The solution features a GreenPAK device that can control the gear motor without external components.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of BCM53162 RoboSwitch based on Broadcom Solution
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Low Energy (LE) Sensor Network Solution based on Renesas Solution
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Reference Design Block Diagram of Brushed Motor Control based on Diodes Solution
Brushed DC motors remain the motor of choice for automotive applications such as seat motors, windows, and mirrors that operate bi-directionally or occasionally.
VIEW DESIGN
Reference Design Block Diagram of Brushless DC Motor (BLDC) Control based on NXP Solution
Reference Design of a Brushless DC Motor (BLDC) Control Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of Brushless Motor Control based on Diodes Solution
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
Reference Design Block Diagram of Brushless Motor Control based on Nexperia Solution
This block diagram for Brushless Motor Control has a great thermal performance. LFPAK, CCPAK and CFP allow high efficiency while reducing costs.
VIEW DESIGN
Reference Design Block Diagram of Computer Vision System on Module based on Renesas Solution
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
Reference Design Block Diagram of CYUSB3KIT-003 EZ-USB FX3 SuperSpeed explorer Kit based on Infineon Solution
The CYUSB3KIT-003 EZ-USB(TM) FX3 SuperSpeed explorer kit is an easy-to-use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system
VIEW DESIGN
Reference Design Block Diagram of Drone System based on onsemi Solution
Drones are unmanned aerial vehicles used for various applications like aerial photography, surveillance, delivery, and environmental monitoring.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of Energy Management System based on Arduino Solution
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
Reference Design Block Diagram of Energy Metering System based on Arduino Solution
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Reference Design Block Diagram of Factory Automation based on Nexperia Solution
This design for Factory Automation has great thermal performance. HMI and Displays will be protected for any ESD damage.
VIEW DESIGN
Reference Design Block Diagram of Fast DC EV Charging Station based on NXP Solution
Reference Design of a Fast DC Electric Vehicule (EV) Charging Station based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Generic AMD Series 7 Power Tree
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of Green 3-Phase Smart Energy Meter based on Renesas Solution
This Renesas design features a tamper proof and connected system provides a lot of advantages to users regarding information about their energy consumption.
VIEW DESIGN
Reference Design Block Diagram of HMI Solution Board with High-end 32-bit MCU based on Renesas Solution
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Reference Design Block Diagram of Home Air Conditioning Fan Controller based on STMicroelectronics Solution
The STEVAL-IHM036V1 demonstration board presents a universal, fully-tested design consisting of a 3-phase inverter bridge based on the 600 V, 3 A small low-loss intelligent molded module.
VIEW DESIGN
Reference Design Block Diagram of Home Automation based on Arduino Solution
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
First        1  2  3        Last          Results Per Page: 30  60  90  all