Avnet has worked with NXP to create an out-of-box demonstration showing how quickly and easily OEMs can connect NXP product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
FRDM-IMX93
Development Board, i.MX 9352, 64bit, ARM Cortex-A55/Cortex-M33
The FRDM i.MX 93 development board is a low-cost and compact development board featuring the i.MX93 applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes an HDMI display interface, LPDDR4/LPDDR4X, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 93 board also supports GoPoint for i.MX Applications Processors, which accelerates the time to market by providing comprehensive demos for a variety of use cases.
MaaXBoard OSM93
AES-MAAXB-OSM93-DK-G
MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the Application domain with two Arm® Cortex®-A55 (1.7 GHz) cores, the real time domain with Arm® Cortex®-M33 (250 MHz) core and Flex domain with Arm® Ethos-U65 NPU (1 GHz).
MaaXBoard RT
AES-MC-SBC-IMXRT1176-G
MaaXBoard RT is a dual-purpose SBC board based on NXP’s i.MX RT1176 processor. Optimized for use as low-cost development board and to embed in OEM products, it provides advanced security, high-performance low-latency real-time operation, with a versatile set of peripheral interfaces ideal for implementation of eg. industrial automation and power-efficient audio/visual AI-enabled applications.
MaaXBoard Single Board Computer
AES-MC-SBC-IMX8M-G - MaaXBoard Single Board Computer
The MaaXBoard is a low-cost, NXP i.MX 8M processor-based, single board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores which provide industry-leading audio, voice, and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard is production ready, FCC, CE, and RoHS certified. It is available in quantities from one to thousands.
MaaxBoard 8ULP
AES-MAAXB-8ULP-SK-G - MaaXBoard 8ULP Starter Kit
MaaXBoard 8ULP features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock® secured intelligent edge applications. The i.MX 8ULP device is architected with 3 separate processing domains: The application domain includes two Arm® Cortex®-A35 (800 MHz) cores plus 3D/2D GPUs for GUI-enabled Linux applications. The Real Time domain includes an Arm Cortex-M33 (216 MHz) core, plus Fusion DSP (200 MHz) core for low-power audio/voice use cases.
MaaxBoard Mini
AES-MC-SBC-IMX8MINI-G - MaaxBoard Mini-Single Board Computer
The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers.
i.MX RT1060 Evaluation Kit
MIMXRT1060-EVKB-i.MX RT1060 RT Series Crossover Processor Evaluation Kit
The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers.
/IOTCONNECT Quick Start Demos
See all /IOTCONNECT Quick Start demos
Learn More/IOTCONNECT Overview Video
Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.
Watch Now/IOTCONNECT Training Resources
Explore our hands-on training options
Learn More
Accelerate Power-Efficient Machine Learning with the NXP i.MX 93
Learn how easy it is to create and deploy cloud-connected edge AI solutions running on the NXP i.MX 93 applications processor family.