Custom Meta Tags

IoT Dev Kit - Hero Banner V2

/IOTCONNECT Quick Start Demos

The fastest way to connect to the cloud

Custom Meta Tags

Headline - Long Copy

Securely connect Microchip product to the cloud in minutes

Intro and carousel - Long Copy

Avnet has worked with Microchip to create an out-of-box demonstration showing how quickly and easily OEMs can connect Microchip product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.

Spacer - Static HTML

 

Dev Kit Headline - Static HTML

/IOTCONNECT-enabled development boards and kits

WIF32-IoT - Mixed Media

WFI32-IoT Development Board

EV36W50A

The WFI32-IoT board is a compact, stand-alone and easy-to-use board that helps the user to develop the Internet-of-Things (IoT) applications with the WFI32E01PC module, a highly integrated Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU features. The WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.

Microchip 31AK8176-40 IoT development board

Divider-kits - Static HTML

 

EV70N78A - Mixed Media

AVR-IoT Cellular Mini

EV70N78A

The AVR-IoT Cellular Mini Development Board is a small and easily expandable demonstration and development platform for IoT solutions based on the AVR® microcontroller architecture using cellular technology. It is designed to demonstrate that the design of a typical IoT application can be simplified by partitioning the problem into three blocks: Smart, Connected and Secure.

Microchip EV70N78A AVR-IoT development board

Divider-kits - Static HTML

 

SAMA5D27 - Mixed Media

SAMA5D27

EVAL Board, 32BIT MPU, ARM Cortex-A5

The Microchip SAMA5D27 SOM1 is a small single-sided System-On-Module (SOM) based on the high-performance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development.

AWS badge
Microchip SAMA5D27 SOM

Divider-kits - Static HTML

 

SAMA7D65 Curiosity Kit - Mixed Media

SAMA7D65 Curiosity Kit

SAMA7D65 Microprocessor

The Microchip SAMA7D65 Curiosity Kit (EV63J76A) is a development kit for evaluating and prototyping with Microchip SAMA7D65 microprocessor (MPU). The SAMA7D65 MPU is a high-performance ARM Cortex-A7 CPU-based embedded MPU running up to 1GHz. The board allows evaluation of powerful peripherals for connectivity, audio and user interface applications, including MIPI-DSI and LVDS w/ 2D graphics, dual Gigabit Ethernet w/ TSN and CAN-FD.

AWS badge
Microchip SAMA7D65 Curiosity circuit board

Divider-kits - Static HTML

 

ATSAME54-XPRO - Mixed Media

SAM E54 Xplained Pro Evaluation Kit

ATSAME54-XPRO

The SAM E54 Xplained Pro evaluation kit is a hardware platform for evaluating the ATSAME54P20A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAME54P20A and explains how to integrate the device into a custom design.

Microchip SAM E54 Xplained Pro Evaluation Kit

Logo - RR - Static HTML

Microchip Logo

IoTConnect Quick Start - RRCD

/IOTCONNECT Quick Start Demos

See all /IOTCONNECT Quick Start demos

Learn More

IoTConnect Video Long - RR - RRCD

/IOTCONNECT Overview Video

Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.

Watch Now

IoTConnect Training Page - RR - RRCD

/IOTCONNECT Training Resources

Explore our hands-on training options

Learn More

IoTConnect Video - RR - Microchip Static HTML

/IOTCONNECT

Watch this video to show how to connect Microchip product to the cloud in minutes.

thumbnail
 

RR Spacer - Static HTML

 

Telehealth Webinar - Grid Box Light

group of people watching business presentation

Secure Telehealth and Medical Technology

Join Microchip for a discussion on new telehealth and medical device technology. This 50-minute on-demand presentation includes ways medical device designers can meet patient needs.