Avnet has worked with Microchip to create an out-of-box demonstration showing how quickly and easily OEMs can connect Microchip product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
WFI32-IoT Development Board
EV36W50A
The WFI32-IoT board is a compact, stand-alone and easy-to-use board that helps the user to develop the Internet-of-Things (IoT) applications with the WFI32E01PC module, a highly integrated Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU features. The WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.
AVR-IoT Cellular Mini
EV70N78A
The AVR-IoT Cellular Mini Development Board is a small and easily expandable demonstration and development platform for IoT solutions based on the AVR® microcontroller architecture using cellular technology. It is designed to demonstrate that the design of a typical IoT application can be simplified by partitioning the problem into three blocks: Smart, Connected and Secure.
SAMA5D27
EVAL Board, 32BIT MPU, ARM Cortex-A5
The Microchip SAMA5D27 SOM1 is a small single-sided System-On-Module (SOM) based on the high-performance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development.
SAMA7D65 Curiosity Kit
SAMA7D65 Microprocessor
The Microchip SAMA7D65 Curiosity Kit (EV63J76A) is a development kit for evaluating and prototyping with Microchip SAMA7D65 microprocessor (MPU). The SAMA7D65 MPU is a high-performance ARM Cortex-A7 CPU-based embedded MPU running up to 1GHz. The board allows evaluation of powerful peripherals for connectivity, audio and user interface applications, including MIPI-DSI and LVDS w/ 2D graphics, dual Gigabit Ethernet w/ TSN and CAN-FD.
SAM E54 Xplained Pro Evaluation Kit
ATSAME54-XPRO
The SAM E54 Xplained Pro evaluation kit is a hardware platform for evaluating the ATSAME54P20A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAME54P20A and explains how to integrate the device into a custom design.
/IOTCONNECT Quick Start Demos
See all /IOTCONNECT Quick Start demos
Learn More/IOTCONNECT Overview Video
Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.
Watch Now/IOTCONNECT Training Resources
Explore our hands-on training options
Learn More
Secure Telehealth and Medical Technology
Join Microchip for a discussion on new telehealth and medical device technology. This 50-minute on-demand presentation includes ways medical device designers can meet patient needs.