Avnet has worked with Infineon to create an out-of-box demonstration showing how quickly and easily OEMs can connect Infineon product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
/IOTCONNECT features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
PSOC™ 6 Artificial Intelligence Evaluation Kit
CY8CKIT-062S2-AI
CY8CKIT-062S2-AI is a PSOC™ 6 AI evaluation kit. It is a hardware platform focused on Machine Learning (ML). It enables customers to evaluate Infineon’s ML platform Imagimob Studio, as well as ready to deploy ML models, and other software products. Data collection is enabled via PSOC™ 6 MCU, radar, acoustic, pressure & IMU sensors. The board is designed for easy prototyping and lets customers collect real-life data to build compelling ML products fast.
- Webinar replay: Exploring Edge AI Use Cases leveraging the Infineon PSOC™ 6 AI Evaluation Kit
- AWS re:Invent Device Wall featuring Infineon
- Webinar replay: Infineon PSOC 6 AI Evaluation Kit (51:20)
- Video: PSOC6 AI Sound Classification Demo (2:13)
- Video: Human Activity Detection (1:33)
- Video: Edge AI Demos (3:15)
XENSIV™ KIT CSK PASCO2
KITCSKPASCO2TOBO1
KITCSKPASCO2TOBO1 is a XENSIV™ connected sensor kit. It is an enabler for rapid development of a custom solution. This supports customers in testing sensor-driven IoT products and use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud-based PAS CO2 sensor data visualization.
PSOC™ 6 Wi-Fi Bluetooth® pioneer kit
CY8CKIT-062-WIFI-BT
PSOC™ 6 WiFi-BT Pioneer Kit (CY8CKIT-062-WIFI-BT) is a hardware evaluation platform for rapid prototyping of applications based on the PSOC™ 62x7, PSOC™ 62x6, PSOC™ 61x7, PSOC™ 61x6 MCU product families. This kit contains PSOC™ 6 Wi-Fi Bluetooth® Pioneer Board, CY8CKIT-028-TFT display shield, USB Type-A to Micro-B cable, Jumper wires, Quick Start Guide.
PSOC™ 6 Wi-Fi Bluetooth® prototyping kit
CY8CPROTO-062-4343W
PSOC™ 6 Wi-Fi BT Prototyping Kit (CY8CPROTO-062-4343W) is a low cost hardware evaluation platform for rapid prototyping of applications based on the PSOC™ 62xA, PSOC™ 62x8, PSOC™ 61xA, PSOC™ 61x8 MCU product families. The kit also includes a wireless module based on the AIROC™ CYW4343W combo device to develop cloud connected IoT applications.
PSOC™ 62S2 Wi-Fi Bluetooth® pioneer kit
CY8CKIT-062S2-43012
PSOC™ 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSOC™ 62xA, PSOC™ 62x8, PSOC™ 61xA, PSOC™ 61x8 MCU product families. The kit also includes a wireless module based on the AIROC™ CYW43012 combo device to develop cloud connected IoT applications including Matter over Wi-Fi applications.
/IOTCONNECT Quick Start Demos
See all /IOTCONNECT Quick Start demos
Learn more/IOTCONNECT Overview Video
Get a complete overview of /IOTCONNECT to learn how it can help accelerate your IoT journey.
Watch Now/IOTCONNECT Training Resources
Explore our hands-on training options
Learn More