AMD Ryzen™ Embedded Processors
AMD Ryzen™ Embedded processors offers a scalable x86 CPU portfolio delivering strong compute performance and integration targeting heavy workloads and ‘always on’ embedded systems.
AMD EPYC™ Embedded Processors
AMD EPYC™ Embedded processors offer a scalable x86 CPU portfolio delivering world-class performance with enterprise-class reliability in a power-optimized profile.
AMD Embedded+ Architecture
AMD Embedded+ Architecture integrates AMD Ryzen™ Embedded processors with AMD Versal™ AI Edge adaptive SoCs on a single PCB. AMD makes the path to sensor fusion, AI inferencing, industrial networking, control, and visualization simpler with the Embedded+ architecture and ODM partner product.
Avnet and AMD Embedded hardware partners help advance your next design across a broad range of industries and applications with complete and comprehensive embedded solutions. Discover Tria, Advantech, ADLINK and congatec compute platforms based on AMD embedded processors designed for high-performance edge computing.
Single Board Computer
AMD Ryzen™ Embedded R2000 Series 3.5" SBC
Part Number MIO-5376: Buy now
COMe Compact Modules
AMD Ryzen™ Embedded V1000 COM Express Basic Module Type 6
Part Number SOM-5871: Buy now
AMD Ryzen™ Embedded V2000 COM Express® Compact Type 6 Module
Part Number SOM-6872: Buy now
Coming Soon:
AMD EPYCTM Embedded 8000 Series COM-HPC SERVER E
Part Number: SOM-E781
AMD RYZENTM Embedded 8000 Series COM Express Compact
Part Number: SOM-6873
ATX Motherboards
LGA1718 AMD Ryzen™ 7000 ATX Motherboard with DP/HDMI/VGA, DDR5, USB 3.2, M.2
Part Number AIMB-723: Request quote
AMD Ryzen™ Embedded 5000 Series processors MicroATX with 1 DP/HDMI/VGA, 6 COM, 2 GbE LANs, 2 2.5Gbe LANs, 8 USB 3.2, 3 USB2.0, 1 USB2.0 Type A
Part Number AIMB-522: Request quote
AMD Ryzen™ Embedded 7000 Series processors MicroATX with 1 DP/2HDMI, 4 COM, 6 2.5Gbe LANs, 8 USB 3.2, 1 USB2.0, 1 USB2.0 Type A
Part Number AIMB-523: Request quote
Coming Soon:
AMD EPYCTM Embedded 8000 Series MicroATX
Part Number: AIMB-593
Mini-ITX Motherboard
AMD Ryzen™ Embedded V2000 Series Quad Core Mini-ITX with 2 x HDMI, 2 x DP(Type-C), 8 x USB, 6 x COM, and 12V DC-In
Part Number AIMB-229: Request quote
Coming Soon:
AMD RYZENTM Embedded 8000 Series Mini-ITX
Part Number: AIMB-2210
COMe Compact Modules
COM Express Compact Size Type 6 Module with AMD Ryzen™ Embedded V2000 APU (Zen 2 architecture)
Part Number cExpress-AR: Request quote
COM Express Rev. 3.1 Basic Size Type 7 Module with AMD Ryzen™ Embedded V3000
Part Number Express-VR7: Request quote
Mini-ITX Motherboard
Mini-ITX Embedded Board with AMD Ryzen™ APU
Part Number AmITX-RZ-G: Request quote
COMe Compact Modules
COM Express Type 6 Compact module based on AMD Embedded Ryzen™ V2000 embedded processor series
Part Number conga-TCV2: Request quote
COM Express® Type 6 module based on AMD Ryzen™ Embedded V1000 Series SOC
Part Number conga-TR4: Request quote
Whitepaper
Download the congatec COM Express Type 6 modules with AMD Ryzen™ Embedded processors whitepaper for a deep dive into new benchmark modules for high-end embedded computing.
Download
COMe Compact Modules
AMD Ryzen™ Embedded R2000 Series COM Express Type 6 Compact Module
Part Number MSC C6C-RYZ2: Request quote
AMD Ryzen™ Embedded V/R1000-Series COM Express Type 6 Compact Module
Part Number MSC C6C-RYZ: Request quote
SMARC Modules
AMD Ryzen™ Embedded R2000 Series SMARC Module
Part Number MSC SM2S-RYZ2: Request quote
AMD Ryzen™ Embedded V/R1000-Series SMARC Module
Part Number MSC SM2S-RYZ: Request quote
