Tria’s NXP-based OSM modules deliver a compact, standardized compute platform that accelerates product development, reduces design risk, and enables scalable edge performance across industrial and embedded applications.
Key considerations for OSM:
- Built for Fully Automated Manufacturing
- Ultra-Compact, High-Performance Design
- Reliable Access to Advanced Connectivity
- Designed for Scalable, Mid- to High-Volume Production
- The perfect balance between optimized design and future-proof performance
- Superior Shock & Vibration Performance
Why partner with Tria?
- Proprietary High-Throughput Test Equipment Lowers Cost
- Carrier Board Verification Platforms for Faster, Lower-Risk Development
- Access to Tria developers to help tackle your unique design challenges
- Broad OSM portfolio and roadmap offering a wide range of capabilities
- Founding Member of SGeT
TRIA OSM-LF-IMX95
The TRIA OSM-LF-IMX95 is a scalable OSM 1.2 Size-L module powered by NXP i.MX 95 processors, integrating up to six Arm Cortex-A55 cores, real-time Cortex-M7/M33, Mali™ GPU, 4K VPU, eIQ® Neutron NPU, ISP, and EdgeLock® security for advanced edge computing.
- OSM Size L (45 x 45 mm, 662 pins, 1.25 mm)
- NXP® i.MX 95 Arm® Cortex®-A55 Applications Processor
- i.MX 95x6, hexa-core, 1.6 - 2.0GHz
- i.MX 95x4, quad-core, 1.6 - 2.0GHz
- i.MX 95x2, dual-core, 1.6 - 2.0GHz
- Different versions with options for ISP, NPU, GPU, VPU, Display Controller, 10GbE
- Arm® Cortex®-M7 Real Time Processor at 800MHz
- Arm® Cortex®-M33 Real Time Processor at 333MHz NXP eIQ® Neutron NPU with 2.0 TOPS/s
TRIA OSM-SF-IMX93
The TRIA OSM-SF-IMX93 is an OSM 1.1 Size-S module with NXP i.MX 93 processors, Cortex-A55 cores, Ethos-U65 microNPU, EdgeLock security, LPDDR4 with ECC, and Yocto Linux support for efficient edge and ML applications.
- OSM Size S (30 x 30 mm, 332 pins, 1.25 mm)
- NXP® i.MX 93 Arm® Cortex®-A55 Applications Processors
- i.MX 9352, dual-core, NPU, 1.5 - 1.7GHz
- i.MX 9332, dual-core, 1.5 - 1.7GHz
- i.MX 9351, single-core, NPU, 1.5 - 1.7GHz
- i.MX 9331, single-core, 1.5 - 1.7GHz
- Arm® Cortex®-M33 Real Time Processor at 250MHz o
- Arm Ethos-U65 microNPU with 256 MACs/Cycle
TRIA OSM-SF-IMX91
The TRIA OSM-SF-IMX91 is a low-power, OSM 1.1–compliant embedded module based on the NXP i.MX 91, delivering secure, scalable Linux edge performance with industrial interfaces.
- NXP® i.MX 91 Arm® Cortex®-A55 Applications Processor
- i.MX 9131, single-core, 1.4GHz
TRIA OSM-MF-IMX8PLUS
The TRIA OSM-MF-IMX8PLUS is an OSM 1.2 Size-M module with NXP i.MX 8M Plus processors, Cortex-A53 and M7 cores, GC 7000UL GPU, and a 2.3 TOPS Machine Learning Accelerator.
- OSM Size M (45 x 30 mm, 476 pins, 1.25 mm)
- NXP® i.MX 8M Plus Arm® Cortex®-A53 Applications Processor
- i.MX 8M Plus Quad:
- NPU, ISP, VPU, HIFI4, CAN, 1.6 - 1.8GHz
- ISP, VPU, CAN, 1.6 - 1.8GHz
- i.MX 8M Plus QuadLite: CAN, 1.6 - 1.8GHz
- i.MX 8M Plus Dual: NPU, ISP, VPU, HIFI4, CAN, 1.6 - 1.8GHz
- Arm® Cortex®-M7 Real Time Processor at 800MHz
- i.MX 8M Plus Quad:
TRIA OSM-MF-IMX8MINI
The TRIA OSM-MF-IMX8MINI is an OSM 1.1 Size-M module with NXP i.MX 8M Mini processors, Cortex-A53 and M4 cores, LPDDR4 memory, rich multimedia and I/O, and Yocto Linux support for low-power embedded applications.
- NXP® i.MX 8M Mini Arm® Cortex®-A53 Applications Processor
- i.MX 8M Mini Solo, single-core, 1.6-1.8GHz
- i.MX 8M Mini Dual, dual-core, 1.6-1.8GHz
- i.MX 8M Mini Quad, quad-core, 1.6-1.8GHz
- i.MX 8M Mini SoloLite, single-core, 1.6-1.8GHz
- i.MX 8M Mini DualLite, dual-core, 1.6-1.8GHz
- i.MX 8M Mini QuadLite, quad-core, 1.6-1.8GHz
- Arm® Cortex®-M4 Real Time Processor at 400MHz
TRIA OSM-MF-IMX8NANO
The TRIA OSM-MF-IMX8NANO is an OSM 1.1 Size-M module powered by NXP i.MX 8M Nano processors with Cortex-A53 and M7 cores, LPDDR4 memory, essential multimedia and I/O, and Yocto Linux support for low-power embedded designs.
- NXP® i.MX 8M Nano Arm® Cortex®-A53 Applications Processor
- i.MX 8M Nano Solo, single-core, 1.4 - 1.5GHz
- i.MX 8M Nano Dual, dual-core, 1.4 - 1.5GHz
- i.MX 8M Nano Quad, quad-core, 1.4 - 1.5GHz
- i.MX 8M Nano SoloLite, single-core, 1.4 - 1.5GHz
- i.MX 8M Nano DualLite, dual-core, 1.4 - 1.5GHz
- i.MX 8M Nano QuadLite, quad-core, 1.4 - 1.5GHz
- Arm® Cortex®-M7 Real Time Processor at 750MHz
TRIA OSM-SF-IMXRT1170
The TRIA OSM-SF-IMXRT1170 is an OSM 1.1–compliant module based on NXP’s i.MX RT1170 dual-core MCU, delivering high-performance real-time processing with industrial connectivity and security.
- NXP® i.MX 91 RT1170 CROSSOVER MCUs with up to 1GHz
- i.MX RT1170
- i.MX RT1171
- i.MX RT1172
- i.MX RT1173
- i.MX RT1175
- i.MX RT1176
Start developing with the MaaXBoard OSM93
MaaXBoard OSM93 is a compact, energy‑efficient OSM Size‑S platform based on NXP’s i.MX 93 applications processor, combining dual Arm Cortex‑A55 cores, dual Cortex‑M33 real‑time cores, EdgeLock security, and an Ethos‑U65 NPU for entry‑level edge AI and industrial control workloads.
- OSM Size‑S module on MaaXBoard OSM93 carrier (30 x 30 mm module, 85 x 56 mm SBC form factor).
- NXP® i.MX 93 with 2x Arm® Cortex®‑A55 @ up to 1.7 GHz and 2x Cortex®‑M33 real‑time cores.
- Arm® Ethos™ ‑U65 NPU up to 0.5 TOPS for entry‑level edge AI inference.
- 2 GB LPDDR4, 16 GB eMMC, plus QSPI NOR Flash for boot and storage.
- MIPI‑DSI display, MIPI‑CSI camera, dual 1 GbE, USB, and 40‑pin header for expansion.

