Molex propels forward-thinking transportation technologies by utilizing its superior engineering capabilities and a commitment to quality. The outcome is a suite of robust and reliable interconnect solutions that serve a diverse range of applications, from delicate sensor signals and rapid data transmission to heavy-duty, high-power connections. To accommodate the increasing demand for more inputs at possibly higher signal rates within confined spaces, electronic modules are being innovatively designed. Simultaneously, wiring clients are in pursuit of strategies to diminish the size and weight of their components.
MX-DASH
The MX-DaSH (Molex Data-Signal Hybrid) Connector System integrates high-speed data, signal, and power into a single connector, offering a consolidated solution for vehicle applications. By optimizing packaging, it reduces weight, size, and costs, streamlines assembly processes, and facilitates zonal architecture implementation.
Resources
PRODUCTS COMING SOON!
MX150
The MX150 Connector System has a compact design that offers a smaller footprint compared to traditional USCAR connectors and is engineered for easy and secure assembly. Customers demand a reliable, robust, and proven connector design for 48V wiring applications. The MX150 Mid-Voltage Connectors are an enhanced version of the MX150 design, that supports voltage ratings up to 60V. Additionally, for more powerful, high-performance motors using oil cooling, the MX150 Pass-Through Sealed Connectors are specifically designed to support oil-cooled electric motor technology, featuring a sealed, oil-resistant design.
Resources
| Spotlight Products | Description | Mates With | Use With |
|---|---|---|---|
| 33472-0606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance | 75900-1401 | n/a |
| 34830-0801 | MX150 2x4 Dual Row Right-Angle Header, 8 Circuits, Keying Option A, Solder Tail | 33482-4801 | 33000-0001 34345-0001 |
| 33472-4806 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance | 34840-4410 | 33000-0001 |
CMC/CMX
CMC and CMX connectors are designed to perform in high-conductivity applications and in harsh environments. These connection systems are used in power train applications including engine-control units, compartment applications, gearboxes, electronic parking brakes and suspension where currents are needed for up to 21.0A.
Resources
| Spotlight Products | Description |
|---|---|
| 64320-1319 | AUTOMOTIVE CONN HOUSING, RCPT, 48POS |
| 06432013115 | AUTOMOTIVE CONN HOUSING, RCPT |
| 366380011 | Conn CMC HDR 96 POS |
Compactus
Compactus Sealed Hybrid Connectors meet the increasing demand for enhanced functionality and connectivity in automotive and commercial vehicles. These connectors integrate electronic components into compact spaces with higher circuit density, addressing market demands and space constraints.
Resources
| Spotlight Products | Description |
|---|---|
| 560145-0101 | Connector Accessory, Dummy Plug Housing, Molex CTX-J280 560151, 560153 Series Sealed Connectors |
| 560191-0101 | Compactus Wire Dress Cover Black |
| 560189-0111 | Dust Cap / Cover, Wire Dress Cover, Compactus Connectors, Nylon (Polyamide) Body, 560189 Series |
DuraClik
These wire-to-board connectors are designed for nearly any application. The audible, secure locking mechanism ensures secure mating while the secondary lock provides high retention for rugged environments. This system is available in 2 to 15 circuit single row configurations with both vertical and right-angle orientations.
Resources
| Spotlight Products | Description | Mates With | Use With |
|---|---|---|---|
| 502352-0200 | DuraClik Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, Tin (Sn) Plating | 502351-0200 | 560085-0101 50212-8000 |
| 560020-0320 | DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Over Nickel | 502351-0300 | 560085-0101 50212-8000 |
| 502352-0500 | DuraClik Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits, Tin (Sn) Plating | 505151-0501 | 505153-8000 505152-0200 |
H-DAC
The H-DAC 64 connector system provides single- and dual-row options, is designed to offer space-saving alternatives and meets all unsealed USCAR-2 class 2 requirements. A positive lock ensures proper mating and a TPA feature increases terminal retention.
| Spotlight Products | Description |
|---|---|
| 30700-4081 | HD Automotive Header, Dual Row, Vertical, 8 Circuits |
| 307005167 | Header Connector, PCB Mount, RECEPT, 16 Contacts |
| 31068-1010 | Conn Housing, Receptacle, 4 Positions, 2.54 mm |
HFM
The HFM (High-speed FAKRA Mini) coaxial cable solution delivers the design flexibility and features you need for complex ecosystems in tight spaces. These products are available in both sealed and unsealed options as well as vertical and right-angle configurations to reduce your footprint by up to 48%.
Resources
Mini50
When space is a concern, the Mini50 single and dual-row connectors rise to the challenge with smaller pins, terminals and wire sizes. As the industry’s only USCAR 050 selected interface, these high-performing products provide secure connections in limited space applications.
Resources
| Spotlight Products | Description | Mates With | Use With |
|---|---|---|---|
| 34826-8160 | Mini50 Unsealed Right-Angle Header, Dual Row, 16 Circuit, Polarization Option A, 2.80mm Pin Length | 34824-0164 | 560023-0421 |
| 34912-8080 | Mini50 Unsealed Header, Right-Angle, SMT, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Option A | 0347915180 | 560023-0448 |
| 206523-2121 | Mini50 Unsealed Receptacle, Dual Row, UL94-HB, with CPA, 12 Circuits, Polarization Option A | 34826-0124 | 560023-0421 |
MX123
MX123 Sealed Connection system offers a rugged, fully-sealed interface with the smallest packaging size in the industry. It includes a center-wall feature for blind-mate connections and header terminal filtering to reduce cross talk. With six polarization options and unique color coding, these connectors support multiple uses on one module while preventing cross-mating issues, ensuring reliable performance across various applications.
Resources
| Spotlight Products | Description |
|---|---|
| 34575-0003 | MX123 49/56 Circuit Dress Cover |
| 34565-0003 | Conn Housing Receptacle, 80 Positions |
| 34566-0703 | Header Connector, PCB Mount, RECEPT, 16 Contacts |
Stac64
This stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling; female connectors feature only pressure-activated design in the industry.
Resources
| Spotlight Products | Description | Mates With | Use With |
|---|---|---|---|
| 34690-0200 | Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Tray | 34729-0200 | 34803-3211 |
| 31372-1000 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Polarization A, without CPA | 34695-0100 | 34803-3211 |
| 34690-0080 | Stac64 Vertical Header Assembly, 8 Circuits, Polarization A, Tray | 34729-0080 | 34803-3212 |
stAK50h
Leveraging industry-approved terminal design, the stAK50h Connection System offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint. The stAK50h unsealed system and stackable features eliminate the need for custom tooling reducing your time to market.
Resources
| Spotlight Products | Description | Mates With | Use With |
|---|---|---|---|
| 200502 | stAK50h Right-Angle Hybrid Header, 12 Circuits | 1600260001 | n/a |
| 2005010121 | stAK50h Vertical Hybrid Header, 12 Circuits, Key 1, Tube | 1600260001 | n/a |
| 160013-3041 | stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 4; Bay B 28 Circuit Header, Key 1; 2.50mm PC Tail Length, Tube | 1600140001 | n/a |
MX64
OEM-approved and USCAR-compliant compact MX64 Sealed Connectors offer features that provide a secure connection for rugged automotive applications, including a version designed for seamless mating with a variety of LED modules..
Resources
| Spotlight Products | Description |
|---|---|
| 31402-2500 | Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag |
| 31403-3710 | Conn Housing F 3 POS 2.54mm ST Cable Mount Bag |
| 31403-2100 | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag |
HSAutoLink
The HSAutoLink interconnect system supports the bandwidth needed for advanced infotainment, telematics and camera devices for the transportation industry with data rates up to 13 Gbps in robust, sealed and cost-competitive options.
Resources
ConnTAK50
The adaptable ConnTAK50 Connector System, featuring a 1.80mm pitch and utilizing the Arbeitskreis (AK) interface, will be available in single-row and dual-row versions. It offers two configurations in a compact package, providing flexibility for design and addressing space constraints effectively.
Resources
ebook
Navigating the Trends in Emerging Vehicles
Learn how interconnect products are at the forefront of emerging vehicles

Interconnect Solutions for Transportation Applications
The transportation kit from Molex is packed with samples of DuraClik, MX150 and Stac64 connectors. Learn how these rugged connectors accelerate your design.
Zonal Architecture: Making the Car of the Future Possible
Zonal architecture and the efficiencies it provides will change the face of vehicle manufacturing. Learn how Molex "connects the zones"
DownloadAchieving Zonal Architecture
Connections are key to the cars of the future
Learn MoreConnectivity and electrification in future vehicle design
The automotive industry challenges engineers to pack more systems into each vehicle while reducing weight and increasing efficiencies. Learn about miniaturization, infotainment expansion; advanced micro solutions; ruggedization.
DownloadConnect with an expert
Avnet engineers are ready to guide you through your Transportation design
Contact Us