Custom Meta Tags

Hero Banner

MOSFETs & Photocouplers

Main Title

TOSHIBA AUTOMOTIVE DEVICES FOR EV APPLICATIONS

body-photocouplers

AEC-Q101 qualified photocouplers

Toshiba offers a new generation of AEC-Q101 qualified photocouplers compliant to the requirements of most automotive applications with more than 20 years of experience in the automotive photocouplers market, Toshiba provides suitable products for the increasing isolation requirements in today’s automotive applications.

Static HTML_2

Features

  • Wide range of AEC-Q qualified couplers with extended temp ranges from -40°C to + 125°C
  • Extensive range of data rate options up to 20 Mbps
  • Optical isolation with guaranteed internal galvanic isolation distance of 0.4mm
  • Leading edge technology for highest reliable and lowest power consumption
  • Packages with clearance and creepage distance of 5mm

Advantages

  • Products are perfectly applicable for hard automotive environments
  • Free choice of speed options for various communication standards
  • Provides best in class isolation performance
  • Enables highest system performance and efficiency
  • Packages meet the required safety standards

Benefits

  • Attractive cost effects
  • High reliability of end products reduces cost of operation failures
  • Ability to reduce bill of material costs due to most effective solutions
  • Customers can save money through design and space optimization
  • Smart performance increases
  • Reduction of end-product size leads to a unique selling proposition for the customer
  • Easy design for best performance

body-photocouplers-toggle-table

Photocoupler products

Photorelay Part number / Description Features Datasheet / Diagram Shop

TLX9175J

Photorelay SSR DC-Input 15mA

The Toshiba TLX9175J consists of an infrared LED optically coupled to a photo-MOSFET in a SO6 package. This coupler uses high voltage MOSFET between output terminals. It adequate for the applications of Battery Control Systems.
  • Normally open (1-Form-A) device
  • Peak off-state voltage: 600 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 15 mA (max)
  • On-state resistance: 335 Ω (max)(@ t < 1 s)
  • Isolation voltage: 3750 Vrms (min)
  • AEC-Q101 qualified
 Datasheet

  Pin configuration
Buy now

TLX9160T

Photorelay 30mA 1.8V DC-IN 50ma

The Toshiba TLX9160T consists of an infrared emitting diode optically coupled to a photo-MOSFET in a SO16L-T package. This coupler uses high voltage MOSFET between output terminals. It adequate for the automotive control applications with a battery voltage of 1000V or less in an environment with a pollution degree 2 since the creepage distance on the detector side is 5mm or more.
  • Normally open (1-Form-A) device
  • Peak off-state voltage: 1500 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 50 mA (max)
  • On-state resistance: 250 Ω (max)(@ t < 1 s)
  • Isolation voltage: 5000 Vrms (min)
  • AEC-Q101 qualified
 Datasheet

 Pin configuration
Buy now

Explore other Toshiba Photorelay Photocouplers

IC Output Part number / Description Features Datasheet / Diagram Shop

TLX9309

5-Pin Surface Mount

The TLX9309 consists of a high-output light emitting diode optically coupled to a high-speed detector, which consists of a photodiode and a transistor integrated on a single chip. Additionally having a faraday shield integrated on the photodetector chip provides an enhanced common-mode transient immunity.
  • Isolation voltage: 3750 Vrms (min)
  • Common mode transient immunity: ±10 kV/μs (min)
  • Propagation delay time: tpHL, tpLH = 0.1 μs (min), tpHL = 0.8 μs (max), tpLH = 1.0 μs (max), VCC = 15 V, RL=20 kΩ, Ta=25°C
  • Propagation delay difference: 0.7 μs (max)
  • TTL-compatible
 Datasheet

Pin configuration
Buy now

Explore other Toshiba IC Output Photocouplers

Photovoltaic Output Part number / Description Features Datasheet / Diagram Diagram

TLX9905

Photovoltaic DC-Input 1-Channel Automotive 4-Pin SO

The TLX9905 is a photocoupler in the SO6 package that consists of an infrared light emitting diode optically coupled to a photodiode array. The photodiodes are connected in series, making the TLX9905 suitable for MOS gate drive applications.
  • Open voltage: 7 V (min)
  • Short current: 12 µA (min)
  • Isolation voltage: 3750 Vrms (min)
  • AEC-Q101 qualified
 Datasheet

Pin configuration
Buy now

Explore other Toshiba Photovoltaic Output Photocouplers

Transistor Output Part number / Description Features Datasheet / Diagram Shop

TLX9300

Transistor-Output 3750Vrms 4-Pin Surface Mount

The TOSHIBA TLX9300 mini-flat photocoupler is suitable for surface-mount assembly. The TLX9300 consists of an infrared LED optically coupled to a photo-transistor.
  • Collector-emitter voltage: 40 V (min)
  • Current transfer ratio: 100 % (min) to 900 %(max)
  • Isolation voltage: 3750 Vrms (min)
  • AEC-Q101 qualified
 Datasheet

Pin configuration
Buy now

Explore other Toshiba Transistor Output Photocouplers

Static HTML_1

Power MOSFETs

Toshiba offers an extensive lineup of power MOSFETs for various automotive applications including 48V battery systems. The combination of low ON-resistance and advanced package technology makes Toshiba's power MOSFETs an ideal solution for reducing system losses, thereby contributing to energy-saving in automotive applications. All MOSFETs featured here are qualified to AEC-Q101 or are under AEC-Q101 qualification.

Static HTML_3-NM

 

Copper (Cu) connector bonding

Copper(Cu) connectors are used instead of conventional Aluminum wire bonding in all the MOSFETs mentioned in this flyer. Copper connectors contribute to the reduction of the package resistance and inductance.

Double-sided cooling

The DSOP advance(WF) double-sided cooling packages fit the same footprint as the SOP advance(WF). Due to the greatly reduced thermal resistance, the maximum load can be increased considerably. Alternatively, the MOSFET temperature can be reduced to increase long term reliability.

 

body-mosfets-toggle-tables

MOSFETs products

DPAK+ Part number / Description Features Applications Shop

TK55S10N1,LXHQ

Transistor MOSFET N-Channel 100V 55A 3-Pin DPAK

 

 Datasheet
  • AEC-Q101 qualified
  • Low drain-source on-resistance: RDS(ON) = 5.5 mΩ (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10µA (max) (VDS = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)
  • Automotive
  • Switching Voltage Regulators
  • Motor Drivers

Buy now

Explore Toshibas Entire DPAK+ Series

DSOP Advance Part number / Description Features Applications Shop

XPW6R30ANB,L1XHQ

Transistor MOSFET N-Channel 100V 45A 8-Pin DSOP Advance

 

 Datasheet
  • AEC-Q101 qualified
  • Small, thin package
  • Low drain-source on-resistance: RDS(ON) = 5.3 m Ω (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10µA (max) (VDS = 100 V)
  • Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 0.5 mA)
  • Automotive
  • Switching Voltage Regulators
  • Motor Drivers
Buy now

Explore Toshibas Entire DSOP Advance Series

SOP Advantage Part number / Description Features Applications Shop

XPH4R10ANB,L1XHQ

Transistor MOSFET N-Channel 100V 70A 8-Pin SOP

 

 Datasheet
  • AEC-Q101 qualified
  • Small, thin package
  • Low drain-source on-resistance: RDS(ON) = 3.4 m Ω (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10µA (max) (VDS = 100 V)
  • Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 1.0 mA)
  • Automotive
  • Switching Voltage Regulators
  • Motor Drivers
  • Automotive
  • Switching Voltage Regulators
  • Motor Drivers
Buy now

Explore Toshibas Entire SOP Advantage Series

TSON Advance Part number / Description Features Applications Shop

XPN3R804NC,L1XHQ

Transistor MOSFET N-Channel 40V 40A 8-Pin TSON Advance

 

 Datasheet
  • AEC-Q101 qualified
  • Small, thin package
  • Low drain-source on-resistance: RDS(ON) = 3.0 m Ω (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10µA (max) (VDS = 40 V)
  • Enhancement mode: Vth = 1.5 to 2.5 V (VDS = 10 V, ID = 0.3 mA)
  • Automotive
  • Switching Voltage Regulators
  • DC-DC Converters
  • Motor Drivers
Buy now

Explore Toshiba's Entire TSON Advance Series

rr-gb-resources

do-not-remove-toggle