TE Connectivity (TE) provides sustainable solutions for green energy that enables the transition to a low-carbon future. Through innovative products and technologies, TE aims to help customers in the renewable energy industry improve efficiency, reduce emissions, and increase performance. TE’s focus on green energy includes products for smart home, electric vehicle charging technologies, sealing and more.
With a commitment to sustainability and a history of engineering excellence, Avnet is working closely with TE Connectivity to bring excellence to your next design for green energy.
SOLARLOK PV4-S connectors 1500V DC
SOLARLOK SLK 2.0 connectors and splices are for PV cable connection to the PV panel in installations with an extended voltage rating of 1500V TUV, IEC and UL. They can also be used in inverters. Manufactured in PPE and PS, the SOLARLOK SLK 2.0 can withstand high UV exposure and extreme climatic conditions. The connectors and the splices are gel-filled to ensure IPx8 water ingress protection. Our DC connectors are built for flame retardancy, are robust and resist animal intrusion.
Buy nowMicro MATE-N-LOK Connector Series
The Micro MATE-N-LOK 3mm connector system offers wire-to-wire and wire-to-board connections with contacts on a 3mm (0.118) centerline and current ratings up to 5 Amps max. per line. Both single-row and dual-row configurations are available. Crimp, snap-in pin and receptacle contacts are used to terminate 30-18 (0.05-0.9mm2) AWG wire with insulation diameters up to 1.52mm. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. These IR reflow process compatible headers are available in through-hole and surface mount configurations with multiple board mount options.
Buy nowSOLARLOK 2.0 DC plug connector and splices
The SOLARLOK SLK 2.0 connectors and splices are for PV cable connection to the PV panel in installations with an extended voltage rating of 1500V TUV, IEC and UL. They can also be used in inverters. Manufactured in PPE and PS, the SOLARLOK SLK 2.0 can withstand high UV exposure and extreme climatic conditions. The connectors and the splices are gel-filled to ensure IPx8 water ingress protection. Our DC connectors are built for flame retardancy, are robust and resist animal intrusion.
Buy nowMSP300 pressure transducer
The MSP300 pressure transducer from the microfused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
The transducer pressure cavity is mach ined from a solid piece of 17-4PH or 316L stainless steel. The standard version includes a 1/4NPT pipe thread allowing a leak proof, all metal sealed system. With excellent durability, t here are no o rings, welds or organics exposed to the pressure me dia.
Buy nowD5100 industrial differential pressure transducer
The D5100 series from measurement specialties sets the price and performance standard for differential pressure transducers used in demanding environments. The amplified model of the D5100 series exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. The amplified and mV output pressure transducers both have two pressure ports for high and low pressures and all wetted parts are made of 316L stainless steel. They come in a variety of electrical configurations and ranges from 1psi to 500psi (up to 35Bar).
Buy nowDual Wall Flame Retardant tubing
DWFR tubing from TE Connectivity (TE) is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations. DWFR’s medium wall thickness provides increased mechanical protection. Its high shrink ratio allows DWFR to cover a variety of substrates with a limited number of tubing sizes. It is suitable for sealing and protection of connector-to-cable transitions and repairing damaged cable jackets. It can also be used to create and seal breakouts in harnesses.
Buy nowU5200 industrial pressure transducer
The U5200 pressure transducers from the ultrastable line of MEAS, with their modular design, offer maximum flexibility for different configurations. This latest series features high accuracy and a quick turnaround for demanding commercial and heavy industrial applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Buy nowEconomy Power Connector Series
TE Connectivity’s (TE) Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity. The connectors feature a 250VAC (EP) to 600VAC (EP II) voltage rating at up to 7.5A (EP) and 11A (EP II), which makes them well-suited for a variety of applications such as household appliances, industrial machinery, and lighting. Additionally, terminal position assurance (TPA) devices are available for the EP II connector series. The EP connector family offers housing and header styles and configurations in glow wire compatibile material that also meet UL94V-0.
Buy nowELCON mini power connectors and cable assemblies
Pack more power into smaller spaces with the ELCON mini power interconnects that feature a small, 8mm height form-factor and support higher current than similar sized solutions-up to 40Amps per contact, and rated for 400Volts AC or DC. These interconnects provide confidence in system performance with their low resistance, highly reliable interface. Features include positive metal latch retention, optional coding contacts for sense or detect functionality, use of industry-proven crimp contacts and excellent price to performance ratio.
Buy nowU5600 intrinsically safe wireless pressure transducer
The modular U5600 wireless pressure transducer from our ultrastable line is enclosed in a stainless steel and PBT housing. This high accuracy, 24-bit ADC digital output wireless transducer eliminates hard wiring and provides remote process control and monitoring via Bluetooth® 4.2 wireless communication. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Buy nowECK150 Series
The ECK150 series high-voltage DC contactor is designed for control in new energy applications. The ECK150 product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated-guided vehicles (AGV) and e-Forklifts. ECK150 is hermetically sealed with ceramic technology and enable high switching capability under 1000VDC. The built-in PWM module design makes it smaller to save space.
buy nowECK200 Series
ECK200 series high-voltage DC contactor is designed for control in new energy applications. The ECK200 product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated-guided vehicles (AGV) and e-Forklifts. ECK200 is hermetically sealed with ceramic technology and enable high switching capability under 1000VDC. The built-in PWM module design makes it smaller to save space.
Buy nowECK250 Series
ECK250 series high-voltage DC contactor is designed for control in new energy applications. The ECK250 product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated-guided vehicles (AGV) and e-Forklifts. ECK250 is hermetically sealed with ceramic technology and enable high switching capability under 1000VDC. The built-in PWM module design makes it smaller to save space.
Buy nowT9S Series
T9S series is primarily designed for electrical vehicle charging stations, power supply and for photovoltaic inverter applications. The extended contact gap (> 2.1 mm) of this relay provides improved isolation and dielectric strength, which enables usage in high elevation environment. The Potter & Brumfield Power PCB relay T9S is a high performing quality relay, that is safe and reliable.
Buy nowT9V Series
The T9V series is primarily designed for electrical vehicle charging stations, charging cables and for photovoltaic inverter applications. The extended contact gap (> 1.8 mm) of this relay provides improved isolation and allows usage in higher elevation environments. Other applications include stand by power units, washing machines and dryer disconnections. The T9V series relay is UL recognized, VDE, TÜV and CQC approved and allows coil holding voltage reduction down to 4.7 V.
Buy nowDynamic Series Connectors
TE’s Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedized, industrialized package. Our engineers have designed this product range for use in control system applications to suit high density, signal, and power applications. These wire-to-board, wire-to-panel, and wire-to-wire connectors have diverse housings that can meet most applications. And while standard crimp and spring clamp variations of parts are available, standardized contacts limit the amount of application tooling required.
Check out the selector guide to find the right series for you.
Mini Dynamic Series
The Dynamic Mini Sub-series, as the name suggests, are the smallest connectors in the Dynamic family, with superior low-profile design, both in height and pitch. It is ideal for use in applications where board space is at a premium.
Buy nowDynamic 1000 Series
The Dynamic 1000 Series are the smallest connectors for signal lines among all the Dynamic connector series. The Dynamic 1000 Series consists of 3 different pitch sizes: 2.0mm standard type, 2.5mm high-voltage type and 3.5mm type. As market needs change, the D-1000 series will evolve to meet those demands.
Buy nowDynamic 3000 Series
The Dynamic 3000 series is the main Dynamic Series. They are widely used as industrial 'signal’ and 'power’ connectors. Pin layout comes in two types: 3.81mm pitch (standard) and 5.08mm pitch (high voltage). The standard pitch is used for signal circuits and the high voltage type is used for power circuits.
Buy nowDynamic 5000 Series
The Dynamic 5000 series was developed for up to 45 amperes in response to the demand for improved reliability and productivity for the main power lines in equipment. They can be used for a variety of applications as replacements for terminal blocks, or round terminals. It is compact but with a high current capacity.
Buy nowOn Demand Webinar: Sensor Products for Renewable Energy
Watch this webinar to learn about challenges in the renewable energy sector and how TE’s sensor technology addresses those challenges.

On Demand Webinar: Achieving Maximum Home Efficiency
Watch this webinar to discover how heat pump technology will play a pivotal role in achieving net-zero in the home. We will discuss why we think this technology is so critical, the key trends, and how TE can help solve major engineering challenges.
