Custom Meta Tags

Animated hero banner

Main Title2

Engineering The Future Of Electric Vehicle Charging Infrastructure

Static HTML45

As the world shifts to electric vehicles (EVs), charging infrastructure is becoming part of our daily lives and demand is increasing.

Charging an electric vehicle, whether at home or work, requires standard alternating current (AC) charging units for overnight and workplace charging units. This approach is not only cost-effective but also offers a high degree of installation flexibility.

For those seeking even faster charging times, public direct current (DC) charging stations stand out, with the capability to provide a full charge in as little as 30 minutes. As the electric vehicle market continues to expand on a global scale, there's an increasing demand for a charging infrastructure that's not only fast but also safe, compact, and adaptable. This scenario poses significant design challenges for engineers worldwide.

TE Connectivity (TE) leverages its deep expertise and cutting-edge technology and presents a comprehensive range of electric vehicle charging products. These products effectively address the challenges faced by engineers and cater to the diverse requirements of both AC and DC charging stations on a global scale, regardless of their power levels or charging speed demands.

Avnet and TE are making the world greener by empowering the future of e-mobility infrastructure.

 

 

body-animation

body-quicklinks-relays-and-connectors

body-mm-ampmodu

AMPMODU MTE

  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible
  • Applicable Sizes 2-25 positions per row
     

PRODUCTS: 1-104480-2 | 5-103958-5 | 104257-5 | 5-103635-5 | 5-104362-5

body-mm-mta-156

MTA 156 Connectors

  • Available in up to 24 positions and can terminate 26-18 AWG wire
  • Operates up to 600 V at 7 A
  • Available with tin or gold-plated contacts and operate at temperatures from –55°C to 105°C
     

PRODUCTS: 3-640426-3 | 3-643817-6 | 3-640426-2

body-mm-micromate

Micro MATE-N-LOK Connectors

  • Contacts are on 3 mm centerline spacing and are available in strip form or loose piece
  • Panel mount or free-hanging versions
  • Dual beam receptacle contact design for improved reliability
     

PRODUCTS: 794617-4 | 3-794618-4 | 794606-1 | 3-794627-4

body-mm-pcb

PCB Header & Receptacles

  • Header Types: Breakaway, fully shrouded, header and ejector assembly, header and push-pull assembly, partially shrouded, and fully shrouded
  • PCB Mount Orientation: Edge, horizontal, inclined, right angle, staddle mount, and vertical
  • Contact type: Blade, hermaphroditic, pin, receptacle, socket, and tab
     

Products: 171826-4 | 1735446-4 | 440054-5 | 1775469-2 | 440054-4

Static HTML_3-CM

Wire-To-Wire

body-mm-2mm-amp

2mm AMP CT Connectors

  • Two termination methods: IDC, crimp
  • Kinked leg options for self-retention on boards
  • RoHS compliant
  • Crimp AWG 22~30
     

PRODUCTS: 292132-3 | 292161-6 | 292161-3 | 292253-7 | 179227-4 | 292161-2

body-mm-1-5mm-amp

1.5mm AMP Mini CT

  • Two termination methods: IDC, Crimp
  • IDC AWG 26~28
  • Crimp AWG 24~28
  • Circuits range from 2-20 single row and 20-40 dual row
     

PRODUCTS: 353918-1 | 292228-6 | 292207-2 | 292230-3 | 292207-4

body-mm-iccon-conn

ICCON Connectors

  • Easy installation with an optional floating feature to allow for +/- 1mm radial misalignment when mating two printed circuit boards (PCBs) or busbars
  • Various mounting types are available to support different assembly processes and application environments (PCB or busbar): surface mount (SMT), press fit, knurl and screw
     

PRODUCTS: 2358715-1 | 2368390-1 | 2361493-1

body-mm-power-versa

Power Versa-Lock 5.0 Connectors

  • IP67 rated protection against water and dust
  • Perimeter seals offer low mating force for enhanced ergonomics
  • Tab and receptacle contact system helps provide higher reliability
     

PRODUCTS: 2-2378158-2 | 2-2378159-2 | 2325349-2 | 2325347-2 | 2334614-2 | 2329914-1 | 2329908-1

Static HTML_3-UQ


Relays, Contactors, Power

body-mm-ECK-150-200-250

ECK 150/200/250 DC Contactors

  • Designed with a built-in economizer with 1.7W hold power
  • Up to 1000VDC switching voltage
  • Hermetically sealed with ceramic technology
     

PRODUCTS: 2071567-2 | 2071567-1 | 1-2071567-2 | 1-2071567-1 | 2-2071567-2 | 2-2071567-1

body-mm-kilovac13

KILOVAC Relays & Contactors

  • Hermetically Sealed for Harsh Environments
  • Voltage ratings to 70 KVDC
  • Current ratings to 1,000 Amps
     

PRODUCTS: 8-1618406-3 | 5-1618398-0

Explore more KILOVAC RELAYS & CONTACTORS

body-mm-entrelec

ENTRELEC Terminal Blocks

  • Robust construction and durability, ensuring long-term performance in demanding industrial environments
  • Designed to save space, ideal for installations with limited room for components
  • Safety features, such as touch-proof designs and reliable wire connections
     

PRODUCTS: 1SNK505010R0000 | 1SNK705010R0000 | 1SNL312510R0000 | 1SNL407610R0000 | 1SNF526021R0000

Static HTML_143

Passives, Switches, Filters

body-mm-aluminum-housed

Aluminum Housed Resistors

  • 75W-300W dissipation capability
  • Gold anodization and Two mounting flanges
     

PRODUCTS: 2-1630186-6 | 5-1625999-9 | 7-1625999-3 | 3-1630012-2 | 1630012-2 

body-mm-corcom

Corcom Filters

  • Addresses EMI or RFI signal issues
  • Designed for durability and long-term reliability
  • Improve the performance and reliability of electronic and electrical devices
     

PRODUCTS: 6609068-8 | 6609068-7 | 6609977-3 | 1-2443552-0 | 1-2443552-9 | 1-2443554-3

body-mm-alcowitch

Alcoswitch

  • IP65 rated
  • Meets IEC 60947-5-1 & IEC 60947-5-5 standards
  • 16mm mounting hole for simple & easy mounting
     

PRODUCTS: 2213774-1 | 2213765-9 | 2317404-2 | 3-2316531-5 | 2213772-8 | 2317570-9

Static HTML_3-TX133


Additional Solutions

body-mm-raychem

Raychem

  • Available in different varieties of materials, colors and sizes
  • designed to provide long term protection in the most demanding environments where moisture, corrosion, mechanical damage and extreme temperature are found
     

PRODUCTS: 5039304024 | 5039274019

body-mm-volinsu

VOLINSU Tubing EV Single Wall

  • Quick installation and high-tech performance
  • Superior insulation strain relief and protection against mechanical damage and abrasion
     

PRODUCTS: ES13374001 | ES13404001 | ES13414001 | ES13424001 | ES13434001 | ES13444001

body-mm-conductive

Conductive Elastomer

  • Highly conductive EMI/RFI gasket and environmental seal
  • Performs in wide temperature range -55˚C +160˚C
  • Fluorosilicone for harsh environments: Fuel oils and solvents
     

PRODUCTS: 2418092-1 | 2418192-1 | 2418092-1 | 2418098-1 | 2418194-1

body-mm-connector-gasket

Connector Gasket

  • Thickness from 0.5mm
  • Wide temperature range -55˚C +200˚C
  • Flammability rating: UL94 V-0
     

PRODUCTS: 2423893-1 | 2423894-1 | 2423895-1 | 2423896-1 | 2423897-1

body-mm-sma-ssma

SMA/SSMA Connectors

  • Screw-type coupling mechanism minimizing reflections and attenuation ensuring uniform contact
  • Robust construction made of materials that include brass and stainless steel providing durability and reliability
     

PRODUCTS: 1053634-1 | 5-1814400-2 | 1053354-1 | 5-1814832-2 | 1054869-1

body-mm-antennas

Antennas

  • TE offers a broad portfolio of antennas includes products designed for cellular, GNSS, RFID, IoT, DAS, and more
  • Available in standard and custom designs
  • High-quality transmission for a wide variety of frequencies including, but not limited to Bluetooth, WLAN, and ZigBee
     

PRODUCTS: 1513472-5 | 1513472-5 | 1513349-1 | 2344657-6 | 2108517-2

body-mm-powertube

PowerTube Connector Series

  • Circular 360° shielding and engine-level vibration performance
  • 180° and 90° orientations and up to 3 positions per connector
  • Enabled by simple routing and connector assembly
     

PRODUCTS: 2394085-1 | 394085-2 | 4-2394060-1 | 4-2394060-2 | 4-2394070-1 | 4-2394070-2

body-mm-e-mobility

E-Mobility HV Terminals and Connectors

  • Touch-safe technology
  • Available in several positions
  • No tool required to unmate
  • Sealed
     

PRODUCTS: 2103124-1 | 4-2103015-1 | 4-2103177-1 | 2141784-2

body-mm-battery-housing

Battery Housing Solutions

  • Sealable
  • USCAR-2 Certified
     

PRODUCTS: 1-1587987-4 | 2103842-2

Responsive Image

Static HTML_3-NO

Connect with Avnet

Have a question? Our regional technical specialists are on hand to help.

Contact us

rr-iot-devices-whitepaper135

Whitepaper: IoT Devices and Wi-Fi 6E

Explore Wi-Fi 6E technology, its benefits for IoT devices, key antenna selection considerations and the future of Wi-Fi 7.

Learn More

Right Rail Card Dark_3-ZL

Video: Empowering the Future of EV Charging

Watch this video to learn more about TE’s EV charging products and solutions

Watch now

Modal-contact-us

 
<p style="font-size: 18px;">Thank you for your interest. An Avnet specialist will be in touch soon.</p>
 

 

gb-rr-resources