Custom Meta Tags

Hero Banner

Modernizing Soldier Systems

Main Title

The Connected Soldier

Intro - LC

Equipping soldiers for modern missions means giving them the technological edge to succeed. You need to integrate personal networks, sensors, C4 communications, and the power to manage the systems. All the systems need to be connected in a reliable and easy to use manner. As a leader in connectivity, TE Connectivity can help you create soldier systems with the features you need.

For the harsh environments of military ground, air, and sea applications, TE connectors are MIL-Spec qualified and ready to perform. We’ve got you covered with the range of sizes, configurations, materials, and finishes to meet virtually any need.    

From Components to Integrated Solutions

TE Connectivity’s advanced portfolio provides the depth and breadth for complete end-to-end connectivity solutions. Satisfying the need for faster digital communications with high-speed boardlevel interconnects and blazingly fast digital cable assemblies. We are developing composite enclosures, efficient power subassemblies, and integrated antenna technologies that save space and weight. TE is meeting the demanding needs of battlespaces with ruggedized copper and fiber interconnect and cable assemblies and protecting systems with lightweight shielding and EMI-immune datapaths.

infographic of the components that make up a connected soldier

Click image to enlarge

Featured Solutions:

Tabs

AMPLIMITE D-Sub Connectors

  • Military qualified connectors conform to the latest amendments of MIL-DTL-24308
  • AS39029 contacts offer reliability and economies of high speed termination by automatic machine

Products:  1757820-1   |  1757820-2   |  1757819-3

 Amplimite/Dsubs

MULTIGIG RT Connectors

  • Customizable impedance matched printed circuit wafer interface
  • Optimized footprints for signal integrity and ease of board design
  • Fully compatible with MP based fiber optic array interconnects

Products:  1410187-3   |  2102771-1   |  1410140-1   |  1410189-3

Multigig

STRADA Whisper Connectors

  • Insertion loss is less than 1dB and linear up to 20 GHz
  • Individual shielded pairs off er excellent signal integrity / EMI performance
  • Little to no skew through high-speed diff erential pairs
  • Common mode impedance controlled throughout the connector, including footprint and mating interface
  • Superior 25-Gbps electrical performance maintained even in a 1.5mm unmated condition

Products:  2198268-2     |  2180832-2

STRADA Whisper

Z-PACK HM-Zd Connectors

  • Designed specifically for high speed differential applications
  • Optimized footprint for improved electrical performance and ease of trace routing
  • Designed to meet Telcordia requirements

Products:  6469048-1   |  2065657-1

Z-PACK HM Zd

MICTOR Connectors

  • 76 dedicated signal lines per linear inch
  • Surface mount family designed for parallel and right-angle board-to-board, flex-to-board and cable-toboard configurations
  • Redundant interfaces on mated contacts
  • Infrared and forced air convection compatible housing materials

Products:  767096-8   |  767118-1

MICTOR Products

RF Special Min Connectors

  • Small size, low VSWR, and broad frequency coverage permits a wide range of applicationsin both measurement and systems use
  • Constructed of stainless steel with passivated finish, nickel plated brass, and gold plated brass

Products:  1058675-1

RF Special Min Connectors

SMA/SSMA

  • Performance to 12.4 GHz and beyond
  • Available in various base metal options, including stainless steel, brass and zinc diecast
  • Uses industry standard crimp tools and processes
  • Available with corrosion resistant, non-magnetic White Bronze plating

Products:  1053378-1

SMA/SSMA

Antennas

  • Multi-band operation: 698-960 MHz/1690-2700 MHz
  • Meets IP67 protection rating for dust tight seal and temporary water immersion
  • Permanent mount with coaxial pigtail is ideal for radios within a metal enclosure

Products:  EXC902BN   |  HCF69273BN-60A   |  HCF69273WN-60A

Antennas

Tubing

  • Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
  • Higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials

Products:  CB7838-000   |  5039254029   |  5053094268   |  NB20274001   |  NB12724001

Tubing

Relays

  • Hermetically sealed
  • All welded construction
  • Balanced force
  • Permanent magnet drive
  • Contacts rated low level to 5 Amps VDC and 115/2

Products:  5-1617758-0   |  5-1616970-9   |  1618002-7   |  4-1618388-6

Relays

Resistors & Switches

Surface Mount Resistor

  • 1W to 5W dissipation
  • R10 to 2M value range

Products:  SMW54R7JT

Surface Mount Resistor

Chassis Mount Resistor

  • 5W to 300W dissipation
  • R01 to 82K value range

Products:  1-1625999-4

Chassis Mount Resistor

Through Hole Resistor

  • 3W to 40W dissipation
  • R10 to 22K value range

Products:  SBCHE1168RJ

Through Hole Resistor

Trimmer Resistors

  • 100R to 1M value range
  • Tiny 3mm square size

Products:  1623916-6

Trimmer resistor

Tactile Switches

  • Small PCB footprint
  • Low profile

Products:  FSM2JSMA

Tactile switch

Whitepaper - RRD

Whitepaper: Navigating the SOSA Technical Standard for Interconnects

Discover how TE Connectivity is modernizing soldier systems with rugged and reliable products.

Learn More

Miiltary handheld - RRD

Military handheld & wearable devices

Operating in trying conditions requires systems that are rugged and easy to use. TE offers a range of connectors that are easy to engage & disengage, offer rugged reliability and save space & weight.

Learn More

High-speed solutions - RRD

Rugged high-speed solutions that save weight & space

Traditionally Military applications required Mil-Spec product but recently the DOD launched MOSA which allows for COTS products to be used to support SWaP-C directives.

Learn More

Modal - contact us - form 1162

Let our technical experts help you determine the best TE Connectivity solutions for modern soldier systems.

 
Thank you for your interest! An Avnet specialist will be in touch.