Industrial automation is changing the factory landscape with increased safety and productivity as well as cost reductions. This evolution requires faster data transfer rates and higher power distribution. TE Connectivity has the smart, reliable and rugged products that withstand harsh environments while meeting industrial protocols and standards.






*Icons Courtesy of TE Connectivity
TE Connectivity and Avnet have a wide automation control solutions for PLCs, IPCs, DCSs, IO Modules, HMI, CNC Controllers, and more. Check out the product highlights below or contact us for more information.
Featured Products
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.
RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4
AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0
Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1
Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000
Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1
AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1
DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products:   HDP24-24-47PE-L017  |  HDP24-24-31PE-L017
HDP26-24-31PE-L017  |  HDP24-24-21PE
830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01
HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32
RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268
AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1
DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.
RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4
AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0
Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1
Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000
Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1
AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1
DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products:   HDP24-24-47PE-L017  |  HDP24-24-31PE-L017
HDP26-24-31PE-L017  |  HDP24-24-21PE
830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01
HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32
RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268
AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1
DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.
Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
 - Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
 - Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
 - UL, CSA & VDE approved
 
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1
MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
 - Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
 - Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
 - Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
 
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.
RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4
AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0
Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1
Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000
Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1
AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1
DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products:   HDP24-24-47PE-L017  |  HDP24-24-31PE-L017
HDP26-24-31PE-L017  |  HDP24-24-21PE
830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01
HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32
RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268
AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1
DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.
Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
 - Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
 - Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
 - UL, CSA & VDE approved
 
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1
MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
 - Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
 - Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
 - Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
 
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.
RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4
AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0
Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1
Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1
AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1
DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products:   HDP24-24-47PE-L017  |  HDP24-24-31PE-L017
HDP26-24-31PE-L017  |  HDP24-24-21PE
RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.
Dynamic Series D5000
Developed for up to 45 amperes in response to the demand for improved reliability and productivity for the main power lines in equipment. Can be used for high current power line applications where reliability really matters.
Products: 1-179958-2 | 1-353079-2
RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4
AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0
Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1
AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1
DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products:   HDP24-24-47PE-L017  |  HDP24-24-31PE-L017
HDP26-24-31PE-L017  |  HDP24-24-21PE
830M1 Accelerometer
Accelerometers measure the acceleration or vibration of a device or system. Physically, the accelerometer can be considered a weight on a spring which is connected to a frame. When the frame is moved, the mass will stay at rest until the spring, being stretched, can exert enough energy to move the mass.
Products: 20011426-00 | 20011426-01 | 20011425-00 | 20011425-01
HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32
RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268
AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1
DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.
Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
 - Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
 - Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
 - UL, CSA & VDE approved
 
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1
MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
 - Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
 - Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
 - Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
 
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2
ERNI MicroSpeed Connectors
With the miniaturized (1 mm pitch), modular MicroSpeed connector system high transmission rates of up to 25 Gbit/s can be realized thanks to outstanding signal integrity. The space-saving, interference-proof connectors are maximally electromagnetically compatible and safe.
RJ45 Modular Jacks Without Magnetics
Complements RJ45 connectors by adding an entry level set of products that can be used together with our discrete magnetics line. The latest jack comply with IEC 60603-7-1 and IEC 60603-7-3 standards, supports industrial temperature range and are available in 10/100 Mbps and 1 Gbps speed rates.
Products: 5-2501550-1 | 5-2501550-2 | 5-2501550-3 | 5-2501550-4
AMPMODU 2mm
Reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments with design features that enable reliable signal transfers in demanding applications.
Products: 2823124-8 | 1-2823402-0 | 2823411-8 | 2316110-8 | 1-2316104-0
Mini I/O Connectors
A compact, wire to wire and wire-to-board solution for reliably serial, bus and Ethernet connections in industrial applications.
Products: 2350310-1 | 1-2271656-1 | 2294415-2 | 2294415-1
M12 X-Coded Field Installable Connector
Installers and Machinery makers can make a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions.
Products: 2327989-1
SPE M8 Hybrid
Provides power transmission over a separate wire pair. Data transmission is possible up to 1 Gb/s , and power supply up to 400W.
Products: T4040110044-000 | T4041110044-000
Compact Power Blocks
Cover a wide variety of applications and offer cost, weight and space savings from optimized aluminum body and compact design.
Products: 1SNF516011R0000 | 1SNF516021R0000 | 1SNF516031R0000 | 1SNF516111R0000
Force Guided Relays
Used in safety circuits in combination with light curtains, interlock switches, and emergency stop switches to control outputs.
Products: 1-1393258-5 | 4-1415053-1
AMPSEAL 16 Connectors
AMPSEAL 16 connectors are designed for off-road, heavy-duty industrial, recreational and agricultural applications. With an operating temperature of up to 150°C, the range is suitable for extended on-engine, after-treatment, and powertrain applications. The AMPSEAL 16 connectors are sealed connectors offering rugged reliability and preventing moisture and dirt from contaminating connections. The installation time is reduced as the receptacle and pin housings come fully assembled in a one-piece design.
Products: 776427-1 | 776429-1 | 776522-1 | 1924487-1 | 776364-1
DEUTSCH HDP20 Connectors
DEUTSCH HDP20 connectors are heavy-duty, environmentally sealed, composite shell, multi-pin connectors. These connectors are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Products:   HDP24-24-47PE-L017  |  HDP24-24-31PE-L017
HDP26-24-31PE-L017  |  HDP24-24-21PE
HTU31 Humidity Sensor
A humidity sensor is a device that detects and measures water vapor. TE Connectivity (TE) manufactures a complete range of calibrated and amplified RH sensor products to measure relative humidity. Based on our robust capacitive technology, these humidity detectors provide accurate measurement of dew point and absolute humidity by combining relative humidity (RH) and temperature (T) measurements.
Products: 10142048-21 | 10142048-20 | 10142048-31 | 10142048-22 | 10142048-32
RNF-100
Premium grade polyolefin based heat-shrinkable tubing with an outstanding overall balance of properties. The product has a wide range of industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical and electrical properties and is suitable for a wide range of applications. Used extensively for light weight harness jackets, insulation, colour coding, identification, protection against fluids and provides mechanical strength.
Products: 071275-000 | 5052894108 | 5052944219 | 5053044177 | 5053094268
AMP Latch
AMP-LATCH ribbon cable interconnects offer quick, reliable connections without stripping or prepping wires. AMP-LATCH connectors, also known as ribbon cable connectors, are used to make the transition between ribbon cable and pc board (PCB) circuitry, with the primary function of connecting one board or subsystem to another. With a wide range of secure and economical connection options, AMP-LATCH connectors offer a reliable gas tight connection between ribbon cable and PCBs.
Products: 5499910-1 | 5499910-2 | 5499922-3 | 5499160-1 | 5499922-1
DIN and Eurocard
Eurocard line is available in board-to-board, wire-to-board, ribbon cable-to-board, and high-current connectors. Our Eurocard connectors incorporate internationally accepted design advantages of DIN 41612 and IEC 60603-2 two-piece connectors in a quality design that provides high Signal Integrity (SI) and electrical performance. With a broad portfolio, it is easy to find the right connector type and style to fit your application. Common Bus Systems include STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus, and VME 64X.
Mini Universal Mate-N-Lok
- Splash-proof design available allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a seal for electrical performance
 - Discrete wire interconnect available in 1-24 position with wire-to-wire and wire-to-board pin and receptacle connector system
 - Contacts are on 4.14 mm centerline spacing in strip form or loose piece packaging
 - UL, CSA & VDE approved
 
Products: 1-794065-1 | 1-770970-1 | 794758-1 | 794821-1 | 770901-1
MTA 156 Connectors
- MTA 156 connectors support mass termination of wires, allowing for less labor-intensive assembly and a lower applied cost
 - Connectors and headers with end-to-end stackability for 2 through 24 positions and wire sizes of 18 to 26 AWG [0.9–0.12 mm2]
 - Board mount headers are available in right-angle and vertical orientations and in through-hole and surface mount configurations
 - Preloaded with insulation displacement contacts (IDC) and lubricated for corrosion protection to allow for wire termination without stripping or crimping
 
Products: 1-643464-4 | 4-644466-0 | 3-640426-7 | 640551-7 | 640383-2
Connectors for Automation Control
Automation controls require solutions that integrate power, signal and data. Learn more about TE Connectivity’s key products for automation controls and their commitment to communication and safety protocols.
Discover MoreThe TE Advantage
See how TE Connectivity leverages their vast experience to provide you with a trusted source of electromechanical components for automation control.
Watch NowConnect with Avnet
Have a question? Our regional technical specialists are on hand to help.
Contact Us