AEC-Q200-qualified, high-capacitance MLCCs
TAIYO YUDEN's multilayer ceramic capacitors offer a broad lineup of small-size, low-profile, high-capacitance value and high-reliability products. TAIYO YUDEN combines advanced materials and processing technologies to produce high-reliability multilayer ceramic capacitors (MLCCs) to meet industry demands for automotive electronic components, industrial equipment and medical equipment.
AEC-Q200-compliant product lineup
What is the AEC-Q200?
AEC is an abbreviation for Automotive Electronics Council, an industry organization created by major automobile and electronic component manufacturers. The council was created to standardize reliability and accreditation criteria for automotive electronic components. The AEC-Qxxx standards have been broadly adopted.
AEC-Q200 passive components (capacitors, inductors, etc.) features
Establishes standards for high reliability, including high-temperature/high-humidity resistance, thermal shock resistance and durability.

- Grade 0
- Grade 1
- Grade 2
- Grade 3
- Grade 4
| Temperature Range | Passive Component Type (Max functionality when there are no particular specifications or conditions) |
Applicable representative example |
| Minimum of -50° C Maximum of +150° C |
Flat chip ceramic resistors (square chip resistor), X8R ceramic capacitors |
All electrical components |
| Temperature Range | Passive Component Type (Max functionality when there are no particular specifications or conditions) |
Applicable representative example |
Minimum of -40° C Maximum of +125° C |
Capacitor networks, resistors, inductors, transformers, thermistors, resonators, crystals and varistors; and all other ceramic or tantalum capacitors |
Most components found under the hood of an automobile |
| Temperature Range | Passive Component Type (Max functionality when there are no particular specifications or conditions) |
Applicable representative example |
Minimum of -40° C Maximum of +105° C |
Aluminum Electolytic Capacitors |
High-temperature areas in the passenger compartment |
| Temperature Range | Passive Component Type (Max functionality when there are no particular specifications or conditions) |
Applicable representative example |
Minimum of -40° C Maximum of +85° C |
Film capacitors, ferrite, R/R-C networks, and trimmer capacitors |
Most components found in the passenger compartment |
| Temperature Range | Passive Component Type (Max functionality when there are no particular specifications or conditions) |
Applicable representative example |
Minimum of 0° C Maximum of +70° C |
N/A |
Non-electrical components |
TAIYO YUDEN high-reliability ceramic capacitors
Control & safety
Control: Engine ECU, electric power train, transmission ECU
Safety: ADAS ECU, airbags, ABS
Body & information
Body: LED headlights, keyless Entry, TPMS
Information: Telematics, car navigation, drive recorders
View Parts: LW reversal decoupling capacitors
View Parts: Medium-high voltage MLCCs

Features
- Optimal multilayer ceramic capacitors for control and safety
- Passed AEC-Q200-compliant evaluation testing
Reliability testing
- Temperature cycle: 1,000 times
- Humidity resistance: 85° C and 85% RH for 1,000 hours
- Durability: 125° C for 2,000 hours

Brochure
TAIYO YUDEN has introduced new high-quality automotive electronics into their lineup of parts, including multilayer ceramic capacitors, inductors and noise suppression components.