Custom Meta Tags

Hero Banner

AECQ200 Qualified MLCCs

Main Title

MULTI-LAYER CERAMIC CAPACITORS FOR AUTOMOTIVE APPLICATIONS

Mixed Media

Small-size, low-profile, and high-reliability

TAIYO YUDEN's multilayer ceramic capacitors (MLCCs) offer a broad lineup of small-size, low-profile, high-capacitance value and high-reliability products. TAIYO YUDEN combines advanced materials and processing technologies to produce high-reliability MLCCs to meet industry demands for numerous automotive applcations.

Capacitance range of multilayer ceramic capacitors spreads roughly from 0.5pF to 100uF. They have good ESR/ESL frequency characteristics enough to pass analog signals without any distortion by selecting correct capacitance. Capacitors classified to high dielectric type have large capacitance and their capacitance depend largely on voltage and temperature. It is important to take this into account when dealing with the circuit that requires the correct capacitance. As multilayer ceramic capacitors are inexpensive and small, large quantities can be mounted even in a small equipment.

Static HTML

Tabs

Safety/Control System

When reliability and stability matter most, TAIYO YUDEN has the answer with their broad lineup of MLCCs. Their components meet for long lifetime and low failure rates in harsh environments. Find out the numerous automotive Safety System and Control System applications that these capacitors can be used for.

Safety System Applications

  • ABS (anti-lock braking system)
  • ESC (electronic stability control)
  • Airbags
  • ADAS (systems for direct control of accelerating, steering, and stopping)

Control System Applications

  • Engine ECU
  • Cruise control unit
  • Automatic transmission, power steering
  • HEV/PHV/EV core control(battery, inverter, DC-DC)
  • On-board vehicle locator(vehicle position information system)

 

MAASU32MAC7106MPCA01

  • Capacitance: 10 uF ± 20 %
  • Operating Temp. Range: -55 to +125 ℃
  • Insulation Resistance(min): 100 MΩ·μF

MAASJ105AD7474KFCA01

  • Capacitance: 0.47 uF ± 10 %
  • Operating Temp. Range: -55 to +125 ℃
  • Insulation Resistance(min): 100 MΩ·μF

Explore TAIYO YUDEN’s Entire Lineup of MLCCs for Safety/Control Systems Applications

Body/Information System

Automotive systems require rugged components to withstand wide temperature ranges and harsh environments. Discover how TAIYO YUDEN’s raw materials and micro-fabrication technology, the nickel and copper external electrodes and plating structure create excellent heat resistance. These MLCC’s are perfectly suited to provide reliable performance while saving valuable space when used in automotive body system and information system applications.

Body System Applications

  • Wipers
  • Automatic doors, power windows
  • Keyless entry
  • Power side mirrors
  • In-car lighting, LED headlights
  • TPMS (tire pressure monitoring system)
  • Anti-theft system (immobilizer)

Information System Applications

  • Wipers
  • Automatic doors, power windows
  • Keyless entry
  • Power side mirrors
  • In-car lighting, LED headlights
  • TPMS (tire pressure monitoring system)
  • Anti-theft system (immobilizer)

 

MBJCH32MLC7475KPDDT1

  • Capacitance: 4.7 uF ± 10 %
  • Operating Temp. Range: -55 to +125 ℃
  • Insulation Resistance(min): 100 MΩ·μF

MBASH21GBC7105MTCA01

  • Capacitance: 1.0 uF ± 20 %
  • Operating Temp. Range: -55 to +125 ℃
  • Insulation Resistance(min): 100 MΩ·μF

Explore TAIYO YUDEN’s Entire Lineup of MLCCs for Body/Information System Applications

rr-gbs-resources

Grid Box Light

Brochure

TAIYO YUDEN Products for Automotive

TAIYO YUDEN has introduced new high-quality automotive electronics into their lineup of parts, including multilayer ceramic capacitors, inductors, and noise suppression components.

rr-gb-video

TAIYO YUDEN MLCC’s

Check out this video to learn more about TAIYO YUDEN’s MLCCs and how they can help meet your design requirements.