Highly reliable and AEC-Q200 certified
Vehicles produced recently are equipped with an ever greater number of electronic control units, typified by ADAS units. As a result, more power supply circuits are required, boosting the demand for power inductors used in those power supply circuits. Additionally, instrument clusters and other information systems are increasingly being upgraded with greater functionality and performance, furthering the need for high-current electronics components capable of driving high-performance ICs.
TAIYO YUDEN offers a robust portfolio of surface mount (SMD) power inductors for automotive ECU applications. These inductors are AEC-Q200 qualified, meeting the global standard for high-temperature and high humidity tolerance, thermal shock resistance, and durability in automotive applications. Built using state of the art materials technology and manufacturing processes, their inductors have improved saturation current and packaging characteristics ideal for addressing the demanding requirements of advancing vehicle technologies.
Featured Inductors
MCOIL™ LCCN Series Multilayer Metal Power Inductors
TAIYO YUDEN’s LCCN series of inductors employ metallic magnetic materials that exhibit excellent DC bias characteristics and low magnetic flux. The multi-layer structure enhances flexibility of profile and footprint, realizing case sizes as small as 1.6 x 0.8 mm or 2.0 x 1.25 mm. These power inductors operate at a 2.6A to 4.8A maximum rated current range and a 20mΩ to 85mΩ maximum DC resistance range. The MCOIL™ LCCN multilayer power inductors offer up to 1µH inductance and are RoHS, REACH compliant, and AEC-Q200 qualified.
Specifications
- 2.6A to 4.8A maximum rated current range
- 20mΩ to 85mΩ maximum DC resistance range
- -40°C to 150°C operating temperature range
- RoHS and REACH compliant
- AEC-Q200 qualified
Applications
- Body and Chassis
- ADAS
- ECU
- Meter Cluster
- Automatic Door
- Power Window
- Keyless Entry System
- Electric Door Mirror
- Automobile Digital Mirror
- ADAS
- Infotainment
- ITS/Telematics
- Instrument Cluster Panel
- Dashcam
LCXN Series Wire-Wound Ferrite Power Inductors
TAIYO YUDEN’s LCXN series of wire-wound ferrite Power inductors are AEC-Q200 qualified inductors, which advanced magnetic resin technology offers greater mechanical strength, improved saturation current characteristics and lower DC resistance. These power inductors feature ±20% larger DC bias current characteristics compared to conventional products, a wide range of inductance, and reflow soldering. The LCXN series power inductors operate from -40°C to 125°C temperature range and are RoHS compliant and REACH compliant.
Specifications
- 0.17A to 7.8A maximum rated current range
- -40°C to 125°C operating temperature range
- -40°C to 85°C storage temperature range
- RoHS and REACH compliant
- AEC-Q200 qualified
Applications
- Body and Chassis
- ADAS
- Automatic Door
- Power Window
- Keyless Entry System
- Electric Door Mirror
- Automobile Digital Mirror
- ADAS
- Infotainment
- ITS/Telematics
- Instrument Cluster Panel
- Dashcam
MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.

Enabling Power Supplies for Automotive Camera Modules
Automotive camera modules present an interesting design challenge. They must be small but also need to have tremendous range and resolutions. Check out this whitepaper to learn more about how TAIYO YUDEN’s solutions address these challenges.

Related Product: LBCN Series Inductors
TAIYO YUDEN’s LBCN Series Inductors use metallic magnetic materials & offer excellent direct current superimposition & low magnetic flux. They are great for industrial equipment, factory automation, industry robots & telecommunication applications.

Related Product: LSXN Series Inductors
TAIYO YUDEN LSXN Series Inductors offers wide variety of case sizes depending on application needs. These inductors are offered in shielded or unshielded versions and are great for consumer electronic applications.