The IoT’s rapid growth, and electrification for greener energy, is driven by digital technology – yet digital solutions depend on analog sensors measuring pressure, temperature, flow, and many other real-world parameters.
STMicroelectronics’ range of efficient and robust analog products is ideally suited for both industrial and automotive applications, with a wide ecosystem that simplifies evaluation and adoption in a board. And with an expanding roadmap of innovative products from a manufacturer you know and trust, and a technical support team based in Europe, it’s never been a better time to start your new design with analog products from STMicroelectronics.
Check out our featured products and available sample kits to help get you started.
- Amplifiers and Comparators
- Interface and Transceivers
- Power Management
- Sensors
TSV791
High bandwidth (50MHz) Low offset (200µV) Rail-to-rail 5V Op amp
The TSV791 is a single and dual 50 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 30 V/µs make the TSV791 and TSV792 ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 µV allows amplifying accurately small-amplitude input signal.
View PartsTSC2011
High voltage, precision, bidirectional current sense amplifier
The TSC2011 is a precision bidirectional current sense amplifier. It can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. This device fully operates over the broad supply voltage range from 2.7 to 5.5 V and over the industrial temperature range from -40 to 125 °C.
View PartsTSZ122
Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 µA at 5 V.
View PartsTSC213ICT
Low / High side bidirectional, zero-drift, current sense amplifiers
The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x are current sense amplifiers that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.
View PartsTSX921ILT
Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amp, single
The TSX92x single and dual operational amplifiers (op amps) offer excellent AC characteristics such as 10 MHz gain bandwidth, 17 V/ms slew rate, and 0.0003 % THD+N. These features make the TSX92x family particularly well-adapted for communications, I/V amplifiers for ADCs, and active filtering applications. Automotive qualification is available as these devices can be used in this market segment.
View PartsTSV772IQ2T
High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
The TSV772 is a dual 20 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 13 V/µs make the TSV772 ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 µV allows amplifying accurately small-amplitude input signal.
View PartsST1480AB/AC
3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver
Devices contain one driver and one receiver in half duplex configuration. The ST1480Ax transmits and receives at a guaranteed data rate of at least 12 Mbps. All transmitter outputs and receiver inputs are protected to ±15 kV using Human Body Model.
View PartsST485EBDR
Low power transceiver for RS-485/RS-422 communication
Each driver output and receiver input is protected against ±15 kV electrostatic discharge (H.B.M.) (ESD) shocks, without latch-up. These parts contain one driver and one receiver in half duplex configuration. This transceiver draws 300 µA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5 V supply.
View PartsSTISO621TR
Dual channel digital isolator
The STISO621 are dual-channel digital isolators based on the ST thick oxide galvanic isolation technology. The devices provide two independent channels in opposite direction with Schmitt trigger input, providing robustness to noise and high-speed input/output switching time.
View PartsMASTERGAN/1-5
Gallium Nitride (GaN) Power ICs
The MASTERGAN series is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The series features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions.
STGAP2
Galvanically isolated 4 A Gate Drivers (Single, Dual, Half-Bridge)
The STGAP2S series provides isolation through a coreless transformer, with propagation delay of 80 ns. In addition, it has an immunity against common mode above 100 V/ns.
VIPERGaN50
Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT
The VIPERGAN50 is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 50 W in wide range. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply.
View PartsL7987LTR
Asynchronous step-down switching regulator with adjustable current limitation
The L7987L device is a step-down monolithic switching regulator able to deliver up to 2 A DC. The output voltage adjustability ranges from 0.8 V to almost VIN. The embedded switchover feature on the VBIAS pin maximizes the efficiency at light load. The adjustable current limitation, designed to select the inductor RMS current accordingly with the nominal output current, and the high switching frequency capability make the size of the application compact.
View PartsSTSPIN32G4
High performance 3-phase motor controller with embedded STM32G4 MCU
The STSPIN32G4 is an extremely integrated and flexible motor controller for driving 3-phase brushless motors, helping designers to choose the most suitable driving mode and reduce PCB area and overall Bill Of Materials. It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 1 A (sink and source).
View PartsL6983CQTR
Synchronous step-down converter with 17 µA quiescent current
The L6983 is an easy-to-use synchronous monolithic step-down regulator capable of delivering up to 3 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The L6983 is based on a peak current mode architecture and is packaged in a QFN16 3x3 with internal compensation thus minimizing design complexity and size.
View PartsL7983PU33R
Synchronous step-down switching regulator with 10 µA quiescent current
The L7983 device is a step-down monolithic switching regulator able to deliver up to 300 mA DC based on peak current mode architecture. The output voltage adjustability ranges from 0.85 V to VIN. The wide input voltage range and adjustable UVLO threshold meet the specification for the 12 V, 24 V and 48 V industrial bus standards.
View PartsAutomotive Sensors
ASM330LHHX
Automotive 6-axis inertial module with embedded machine learning core and dual operating modes
The ASM330LHHX is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range up to +105 °C and designed to address automotive non-safety applications.
View PartsAIS2IHTR
MEMS digital output motion sensor: high-performance 3-axis accelerometer for automobile applications
The AIS2IH is an ultra-low-power three-axis linear accelerometer which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers and designed to address non-safety automotive applications.
View PartsIndustrial Sensors
IIS2DLPCTR
MEMS digital output motion sensor: high-performance ultra-low-power 3-axis accelerometer for industrial applications
The IIS2DLPC is an ultra-low-power high-performance three-axis linear accelerometer with digital I²C/SPI output interface which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers.
View PartsISM330DHCXTR
iNEMO inertial module with Machine Learning Core
The ISM330DHCX is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications.
View PartsIIS2ICLXTR
High-accuracy, High-resolution, Low-power, 2-axis Digital Inclinometer with Embedded Machine Learning Core
The IIS2ICLX is a high-accuracy (ultra-low noise, high stability and repeatability) and low-power two-axis linear accelerometer with digital output. CES Innovation Award 2021 for MEMS Inclinometer with machine-learning core (IIS2ICLX)The IIS2ICLX has a selectable full scale of ±0.5/±1/±2/±3 g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface.
View PartsIIS3DWBTR
Ultra-wide bandwidth, low-noise, 3-axis digital vibration sensor
The IIS3DWB is a system-in-package featuring a 3-axis digital vibration sensor with low noise over an ultra-wide and flat frequency range. The wide bandwidth, low noise, very stable and repeatable sensitivity, together with the capability of operating over an extended temperature range (up to +105 °C), make the device particularly suitable for vibration monitoring in industrial applications.
View PartsILPS22QSTR
Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with embedded Qvar electrostatic sensor
The ILPS22QS is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060 hPa. The device delivers ultra-low-pressure noise with very low power consumption and operates over an extended temperature range from -40 °C to +105 °C.
View PartsConsumer MEMs Sensors
LIS2DW12TR
3-axis MEMS accelerometer, ultra low power, configurable single/double-tap recognition, free-fall, wakeup, portrait/landscape, 6D/4D orientation detections
The LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The embedded self-test capability allows the user to check the functioning of the sensor in the final application.
View PartsLSM6DSRXTR
iNEMO Inertial Module with Machine Learning Core, Finite State Machine and Advanced Digital Functions for High Accuracy Applications
The LSM6DSRX is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended full-scale range for the gyroscope, up to 4000 dps, and high stability over temperature and time. The LSM6DSRX supports main OS requirements, offering real, virtual and batch sensors with 9 kbytes with FIFO compression up to three times for dynamic data batching.
View PartsLPS22DFTR
Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
The LPS22DF is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.
View PartsLPS28DFWTR
Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with water-resistant package
The LPS28DFW is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates over the I²C or MIPI I3CSM interface from the sensing element to the application.
View Parts
Driving Smart Power in Automotive
Explore power management solutions and development tools for Automotive

MEMS and Sensors
Focus on selected sensors by application sector in this quick reference guide

Amplifiers & Comparators
Challenge industrial, automotive and consumer markets with ST’s high-performance amplifiers and comparators