Intelligent automation continues to change the way processes and information are managed, driving advancements like machine learning, sensors, and computing power to fuel integration.
Samtec's high-performance and rugged solutions combined with exceptional Sudden Service® support the spectrum of industrial applications producing unprecedented efficiency and quality in the market today.
Industrial Automation

Autonomous Robotics

Embedded Vision

Industrial Internet of Things

Smart Cities, Grids & Factories

Featured Solutions
SEARAY™ | Razor Beam™ | Tiger Eye™ | Edge Rate®
Generate® | High Reliability | Micro Mate™ | mPOWER®
SEARAY™ High-Density Open-Pin-Field Arrays
Samtec's SEARAY™ products are the industry's largest offering of high-speed, high-density open-pin-field arrays. They support 56 Gbps PAM4 applications and are also Final Inch® certified for Break Out Region trace routing recommendations to save designers time and money.

- .050" (1.27 mm) pitch
- 56 Gbps PAM4 performance
- Stack heights from 7 mm to 18.5 mm
- Up to 500 I/Os
- Rugged Edge Rate® contact
- Lower insertion/withdrawal forces
- Solder charge termination
- Analog Over Array™ capable
- IPC-A-610F, acceptability of electronic assemblies – meets class 3 acceptability criteria for high-performance/harsh environment electronic products
- IPC J-STD-001F, requirements for soldered electrical and electronic assemblies – meets class 3 acceptability criteria for high-performance/harsh environment electronic products
- Severe Environment Tested (SET) qualified product proven for use in harsh/rugged environments
- Extended Life Product™ certified to 5,000 cycles and 150º operating temperature with SureCoat™ palladium nickel with gold flash plating.
Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding
Samtec's LSHM is a high-density, rugged connector for use in board-to-board and board-to-cable applications with optional shielding for EMI protection. Using the Razor Beam™ fine pitch contact system, the hermaphroditic design saves PCB real estate in the X, Y, and Z axes, and is rated at 14 Gbps per contact.

- .0197" (0.50 mm) pitch
- 14 Gbps performance
- Up to 100 I/Os
- Ten stack height options from 5 mm to 12 mm
- Current rating: 2.0 A max
- Voltage rating: 160 VAC/ 226 VDC
- Shielded option for EMI protection
- Lubricated option available
- Self-mating system reduces inventory cost
- Parallel, perpendicular and coplanar systems
- Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
- Audible click when mated
- Severe Environment Tested (SET) qualified product proven for use in harsh/rugged environments
High-Reliability, Rugged Tiger Eye™ Terminal and Socket Strips
Samtec's Tiger EyeTM TFM/SFM Terminals and Sockets are designed for micro rugged, high-reliability, high-cycle applications. These Tiger EyeTM terminals and sockets feature multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments, and are available in vertical, right-angle, and horizontal orientations.

- Pitch: .050" (1.27 mm)
- Up to 8 Gbps performance
- Up to 100 total pins
- Single or double row
- Multiple stack heights
- Tiger EyeTM contact system
- Shrouded body for blind mating
- Orientation: Vertical, right-angle, horizontal
- Termination: Through-hole, surface mount
- Cable mate also available
- Also Available: Screw down, weld tab and solder nail options available for most rugged requirements
- Severe Environment Tested (SET) qualified product proven for use in harsh/rugged environments
- Meets or exceeds MIL-DTL-55302 testing
- Extended Life Product™ (E.L.P.™)
Edge Rate® Rugged, High-Speed Terminal and Socket Strips
Samtec’s ERF8/ERM8 series use the Edge Rate® contact system that is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating.

- .0315" (0.80 mm) pitch
- 56 Gbps PAM4 performance
- Positions: Up to 200
- Stack Height: 7 mm–18 mm
- Rugged Edge Rate® contact
- Smooth broad milled contact surface for increased wear life
- 1.5 mm contact wipe
- Latching, differential pair and extended guide post options
- 360º shielding available (ERM8-S)
- Current rating: 1.4 A max
- High mating cycles to 1,000
- Voltage rating: 225 VAC/318 VDC
- Mating cable also available
- Severe Environment Tested (SET) qualified product proven for use in harsh/rugged environments
Generate® High-Speed 0.80 mm Pitch Edge Card Sockets
Samtec's Generate® 0.80 mm pitch edge card sockets feature Edge Rate® contacts optimized for signal integrity performance. Available in vertical, right-angle, edge mount, pass-through and power/signal combo for design flexibility.

- .0315" (0.80 mm) pitch
- 28 Gbps NRZ performance; 56 Gbps PAM4 with HSEC8-PE series
- Up to 200 contacts
- Rugged Edge Rate® contacts
- Card slot: 1.60 mm (.062")
- Single-ended and differential pairs
- Vertical, right-angle, edge mount
- Optional board locks and cable latching features
- Optional weld tab for mechanical strength
- Mating twinax cable available
High-Reliability .050" Pitch Header and Socket Strips
Samtec Flexible Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. One of the more popular mated sets are the series of FTSH and CLP. These are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application.

- .050" (1.27 mm) pitch
- Up to 8 Gbps performance
- Up to 100 contacts
- Multiple post heights
- Vertical and horizontal row configurations
- Available in surface mount and through-hole
- End shroud option available
- Cost saving flash gold plating available
- Meets or exceeds MIL-DTL-55302 testing
- Severe Environment Tested (SET) qualified product proven for use in harsh/rugged environments
- Extended Life Product™ (E.L.P.™)
Micro Mate™ 1.00 mm Pitch Discrete Wire Cables & Connectors
Samtec’s Micro Mate™ discrete wire systems offer incredible space savings and design flexibility. Crimp-style dual leaf contacts provide a reliable connection in a slim, low profile design for cable-to-board, cable-to-cable and cable-to-panel applications.
Tooling is also available to help assemble components into complete cable assemblies. These range from simple hand tools for lower volume projects to applicators that can be used in bench top and automatic presses for larger volumes.

- .0394" (1.00 mm) pitch
- Available as components with tooling or complete cable assemblies
- Cable-to-board, cable-to-cable and cable-to-panel applications
- 28 or 30 AWG
- Current rating: 2.7 A max
- Voltage rating: 250 VAC / 353 VDC max
- Rugged single or double latching for a solid connection
- Panel mount version fits .033”
- .090” panel thickness
- Crimp-style dual leaf contact system
- 2 through 20 total contacts (single row)
- 4 through 40 total contacts (double row)
- Teflon™ fluoropolymer wire available for high temp or halogen free applications
- Mating terminal strip available in vertical or horizontal surface mount
mPOWER® Ultra Micro 2.00 mm Pitch Power Connectors and Cable
Samtec’s mPOWER® connector system is the ultimate micro, high-power solution with incredible design flexibility in one product family for board-to-board, cable-to-board and cable-to-cable applications. Due to the wide variety of stack heights available, mPOWER® can be easily added to new or existing architectures. Discrete wire cable assemblies simplify board layout and deliver power directly to active components in the system.

- .0787" (2.00 mm) pitch
- Up to 18 A per power blade
- Board-to-board, cable-to-board and cable-to-cable
- Choice of 2 to 10 positions
- 5 - 16 mm, 18 mm and 20 mm stack heights
- Optional weld tabs
- Tin or 10 µ" Gold plated power blades; 30 µ" Gold plating available to meet specific regulations
- Severe Environment Tested (SET) qualified product proven for use in harsh/rugged environments
- Mating cable available
