Custom Meta Tags

Hero Banner

Qorvo X-Band Radar Solutions

Main Title

Advanced X-Band Components for Next-Generation Radar

Intro and Video - Mixed Media

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz).

Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

Products Text - Static HTML

Products

X-Band Radar Front End Modules - Mixed Media

X-Band Radar Front End Modules

Multi-die X-Band Front End Modules (FEMs) that combine a power amplifier, low noise amplifier and a limiter in one compact design.

Key Features:

  • Integrated PA, LNA and limiter
  • Optimized for X-Band radar performance
  • Compact footprint supporting SWaP-C goals
Qorvo QPF5012 Module

Breaker 1 - Static HTML


Beamformer ICs - Mixed Media

Beamformer ICs

Highly integrated silicon quad core ICs intended for radar and 5G phased array applications.

Key Features:

  • 8.5 to 10.55 GHz operation
  • Supports 4 radiating elements
  • Dual beam Rx
  • Single beam Tx
  • High linearity
  • 6-bit phase and gain control
  • Fast Beam steering
Qorvo AWS-0101 8.5 - 10.55 GHz X-Band Dual Rx Single Tx Beamformer

Breaker 2 - Static HTML


GaN Transmit Receive Modules - Mixed Media

GaN Transmit/Receive (T/R) Modules

High-power GaN transmit/receive modules engineered for demanding phased array radar requirements. These devices combine superior power density with excellent reliability for long-range, high-resolution radar platforms.

Key Features:

  • High-efficiency GaN performance
  • Rugged T/R module design
  • Optimized for X-Band military and aerospace radar
Qorvo QPM1002 8.5 - 10.5 GHz GaN Transmit / Receive Module

Breaker 3 - Static HTML


GaN Power Amplifiers - Mixed Media

GaN Power Amplifiers

Qorvo’s GaN power amplifiers deliver exceptional output power, efficiency and thermal performance—critical for long-range X-Band radar and high-duty-cycle applications.

Key Features:

  • High-linearity GaN power stages
  • Wide bandwidth coverage
  • Reliable operation under extreme conditions
Qorvo QPA1111 8.5 - 10.5 GHz 30 Watt GaN Power Amplifier Module

Resources - Grid Box Light - Simple