Custom Meta Tags

HTML-ceros-hero

Main Title

Powering the Connected Vehicle

Static HTML_1

Discover Infineon’s Innovative Solutions for Advanced E/E Architecture, Power Distribution, and Zone Control

body-intro

The automotive industry is undergoing a significant transformation, driven by the rising demand for electric vehicles (EVs), advanced driver assistance systems (ADAS), and over-the-air (OTA) software updates. As a result, the development of advanced Electrical/Electronic (E/E) architectures has become a critical factor in enabling the creation of next-generation vehicles that are safer, more efficient, and more connected.

body-parts-container

Solutions for Zone Control Units

Power Distribution


Ensures stable and reliable power management within the zone by handling:

  • Current limiting
  • Capacitive charging
  • Overcurrent protection
  • Short-circuit detection
  • Thermal monitoring

Gateway Function


Enables secure, low-latency communication between the zone and other networks by managing:

  • Data transmission and reception
  • Protocol conversion
  • Routing

Load Actuation


Controls and monitors the operation of electric motors, actuators, and other power-consuming devices within the zone including:

  • PWM generation
  • Motor speed
  • Torque control
  • LED control
  • Position sensing

MCU & Supply Infrastructure


Critical for ensuring the reliable operation of the zone controller and overall system by overseeing:

  • Microcontroller operation
  • Memory management
  • Secure boot and firmware updates
  • Reliable communication with peripheral interfaces

12 V/48 V DC/DC Conversion


Supports efficient power distribution in modern 48 V architectures, reducing wiring complexity and improving system efficiency. Zone control units facilitate the 48 V/12 V DC/DC voltage conversion often with a unidirectional DC/DC function.

Tabs

PROFET™ Wire Guard 12V BTG70020A-1ESW

The BTG70020A-1ESW, a single-channel high-side power switch and member of the PROFET Wire Guard family, is specifically designed to provide advanced wire protection in modern automotive electrical and electronic (E/E) architectures.

This device:

  • Includes integrated I²t wire protection for real-time monitoring against overcurrent and short‑circuit conditions.
  • Offers enhanced diagnostic capabilities for rapid fault detection and isolation.
  • Features an adjustable overcurrent protection threshold, ensuring fast, reliable failure isolation and power‑supply protection.
  • Utilizes an automatic idle mode that reduces current consumption to about 50 µA during parking, improving overall power efficiency.
     

Key Features

  • High-side switch with embedded protection
  • Sequential diagnosis for status readout
  • Selectable integrated I²t protection
  • Operating current < 60 µA during parking
  • IDL pin for microcontroller wake-up
  • Adjustable overcurrent protection threshold
  • Capacitive load switching mode
  • Reverse ON for reverse polarity
  • Inverse current condition capable
     

 

Target Applications

  • Automotive Primary Power Distribution Unit
  • Automotive Body Control Module (BCM)
  • Chassis Control & Safety
  • Electric Break Booster
  • EV Traction Inverter

 


PROFET™ Wire Guard Development Board

This daughterboard comes with a single PROFET™ Wire Guard 12V smart high-side switch of BTG70020A-1ESW and is fully compatible with the PROFET™ ONE4ALL Motherboard. Together they provide a quick ready-to-use setup for pick and place lab evaluations. When combined, the motherboard and daughterboard can drive typical automotive loads, making the system well-suited for prototyping and testing applications.

Additional Boards, Components & Evaluation Kits for your E/E Architecture Designs

TLE9252VSK

The TLE9252VSK transceiver is a highly compliant device that meets the rigorous standards of ISO11898-2 and SAE J2284-4/-5, ensuring seamless communication and reliability in various applications.

OptiMOS™ 7 IAUCN08S7N016T

The IAUCN08S7N016T is a robust, high-performance automotive MOSFET engineered to deliver reliability and efficiency in demanding automotive applications.

XENSIV™ TLE5012BD-E1200

The TLE5012BD is a highly advanced, redundant 360° angle sensor that utilizes innovative iGMR (giant magnetoresistive) elements to deliver precise angle measurements across a wide temperature range.

TLE9018DQK

The multi-channel IC is a sophisticated battery monitoring and balancing solution, designed to oversee up to 18 channels in lithium-ion battery packs used in a wide range of automotive, industrial, and consumer applications.

AURIX™ SAK-TC366DP-64F300S-AA

The SAK-TC366DP-64F300S AA offers enhanced performance, memory, connectivity, and scalability to meet new automotive and industrial trends and challenges.

AURIX™ SAK-TC364DP-64F300W-AA

The SAK-TC364DP-64F300W offers enhanced performance, memory, and connectivity, making it a versatile solution for automotive and industrial applications.

OPTIREG™ PMIC TLF35585QVS02

The OPTIREG TLF35585QVS02 PMIC delivers reliable, safe power management for AURIX microcontrollers, offering a range of switching frequencies and multiple integrated regulators for optimized automotive performance.

Evaluation Kits

PROFET™ ONE4ALL Motherboard offers a convenient pick and place solution for lab evaluations.

 

DEMOBOARD TLE9252VSK is a high-speed CAN FD transceiver for automotive applications.

 

TLF35585QVS02 Board to test analog performance of the OPTIREG™ PMIC TLF35585QVS02, functional safety system.

Software & Enablement Solutions for E/E architecture-based application development

Magnetic Design Tool: Angel Sensors

The Magnetic Design Toolmeasures the magnetic field at the sensor by calculating the valid air-gap (distance between magnet surface to sensor) based on magnet size and remanence (diametrical magnetization). It also determines the worst-case angle error caused by assembly tolerances such as tilts and eccentricities by considering the most unfavorable rotation position for the maximum assembly tolerances combination. All results reflect worst-case scenario simulations.

 

 Use Magnetic Design Tool

rr-fb-advanced-ee-architectures-webinar

Webinar

Advanced E/E Architectures for Next-Generation Vehicles

Learn how Power Distribution and Zone Control solutions address affordability, software complexity, and system performance for EVs, ADAS, and OTA updates.

Grid Box Light - Simple_3-VZ

Infineon Automotive MOSFET Supply Chain Resiliency

Infineon is committed to ensuring the continuity of our Automotive MOSFET supply chain through our innovative Multi-Fab strategy.