Nordic Custom Meta Tags

Hero Banner

nRF9160 System-In-Package

Main Title

Fully integrated SiP for cellular IoT

Nordic Thingy body - LC

Low power SiP with integrated LTE-M/NB-IoT modem and GNSS

The nRF9160 is a compact, highly-integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT (cIoT) designs.

Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.

The integrated modem supports both LTE-M and NB-IoT and can operate globally, removing any need for regional variants. All power saving features, including eDRX and PSM, are supported with IPv4/IPv6 support up to transport and security (TCP/TLS & UDP/DTLS) level. The modem firmware is upgradable via secure, encrypted Firmware Over The Air (FOTA) updates.

The Arm Cortex-M33 application processor is supported by 1 MB of flash and 256 KB RAM, making advanced application development possible in a single device solution. The application firmware is also upgradable over FOTA updates.

A GNSS receiver is integrated into the radio, offering various modes of operation to suit a wide selection of applications that employ location-tracking functionality.

Nordic's nRF9160 SiP

Security is best-in-class with Arm TrustZone technology for isolation and protection of normal and secure zones for firmware. This includes elements of hardware like memory and peripherals.

Arm CryptoCell enhances security further by offering cryptographic and security resources to help to protect your IoT applications from various attack threats.

 Explore Nordic's entire nRF9160 Series

nRF9160 DK

The nRF9160 DK is an affordable, pre-certified single-board development kit for evaluation and development on the nRF9160 SiP for LTE-M, NB-IoT and GNSS.

It has a dedicated LTE-M and NB-IoT antenna that supports a wide range of bands, to operate globally. Included is a dedicated antenna for GNSS and a 2.4 GHz antenna to be used with Bluetooth LTE.

All GPIOs and interfaces (SPI/TWI/UART) are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can be easily interfaced with external device shields.

User-programmable LEDs (4), buttons (2) and switches (2) are available to easily give input and get output. The nRF9160 DK has both a 4FF SIM card slot and an MFF2 SIM footprint, to support both plug-in and soldered (e)SIMs. It is bundled with an eSIM card from iBasis preloaded with 10 MB.

Programming and debugging is enabled through the Segger J-Link OB, which also supports external targets.

The nRF9160 DK is supported by a full suite of development software and tools. All free to download and use commercially.

Block diagram of Nordic's nRF9160 small applications

Click image to enlarge

Key features - HTML

Key Features

  • Certified with all the major carriers globally
  • nRF52840 board controller
  • LTE-M/NB-IoT, GNSS and 2.4 GHz antennas with respective SWF RF connectors
  • SEGGER J-Link OB programmer/debugger
  • Pins for measuring power consumption, e.g. with Nordic's Power Profiler Kit II
  • User-programmable LEDs (4), buttons (2) and switches (2)
  • 3.0-5.5 V supply from external or 5 V
  • supply from USB

Applications

  • Logistics and asset tracking
  • Smart city & smart agriculture
  • Predictive maintenance & industrial
  • Wearables & medical

Nordic playlist

nRF9160 Video Series

 

Resources - GBLS

Design an asset webinar - GBL

Webinar: Design an asset tracking solution that runs for years

Cellular IoT connectivity is a growing standard for countless applications. With Nordic's vast experience in highly integrated, low power wireless solutions, learn why cellular IoT has become the preferred choice for asset tracking applications.

satellite tower

nRF9160 - GBL

NRF9160-DK

Kickstart your cellular IoT project with the Nordic Semiconductor nRF9160 Development Kit for Cellular IoT & GNSS Enhancements.

IoT deployment map - GBL

Mobile IoT deployment map

Mobile IOT is deploying around the globe, find out where in the interactive map

map of the world