Low-power, advanced security, seamless coexistence
The nRF7002 Wi-Fi 6 companion IC is a highly integrated IC designed to enable the implementation of Wi-Fi 6 connectivity into a wide variety of applications. This IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability.
The nRF7002 features a 2.4 GHz and 5 GHz radio with low power consumption for extended battery life. The IC also has advanced security features included to help protect user data. The IC is designed to be the ideal Wi-Fi companion IC to Nordic’s nRF52840, nRF5340, and to nRF91 Series devices. Additionally, the IC supports a wide variety of host controllers and can be used with other operating systems like Linux.
Overall, the nRF7002 Wi-Fi 6 companion IC is a powerful, low-cost solution for adding the latest Wi-Fi 6 technology to products. It provides fast and reliable connectivity with advanced security features and is designed for easy integration into a wide range of applications.
Features:
- nRF7002 Wi-Fi Companion IC
- 2.4 GHz and 5 GHz dual-band
- Low-power and secure Wi-Fi for the IoT
- Ideal coexistence with Bluetooth LE
- Supported in nRF Connect SDK
- Target Wake Time (TWT)
- WPA3 Personal/Enterprise
- Complies with 802.11a/b/g/n/ac/ax
- 1 Spatial Stream (SS)
- 20 MHz channel bandwidth
- 64 QAM (MCS7), 86 Mbps PHY throughput
- OFDMA (Downlink and Uplink)
- BSS coloring
- Co-existence interfaces
The nRF7002 DK contains everything needed to get started developing on a single board. The DK features an nRF5340 multiprotocol System-on-Chip (SoC) as a host processor for the nRF7002.
The DK supports the development of low-power Wi-Fi applications and enables Wi-Fi 6 features like OFDMA, Beamforming, and Target Wake Time.
Check out the nRF5340 SoC that supports Bluetooth LE, Bluetooth mesh, NFC, Thread and Zigbee.
Features:
- nRF7002 Wi-Fi Companion IC
- nRF5340 SoC as host processor
- Arduino connectors
- Two programmable buttons
- Antennas for 2.4 and 5 GHz
- Current measurement pins
- Board support and samples in nRF Connect SDK
Applications:
- Battery operated Wi-Fi products
- Smart city & smart agriculture
- Smart home
- Industrial sensors
- Asset tracking
- Wearables & medical
The nRF7002 EK is a versatile evaluation kit in the form of an Arduino shield. This kit is designed to complement our nRF52840 DK, nRF5340 DK, and nRF9160 DK, providing an easy way to evaluate and harness the power of the nRF70 Series of Wi-Fi companion ICs.
Equipped with the nRF7002 companion IC, the nRF7002 EK unlocks low-power Wi-Fi 6 capabilities for your host device. Seamlessly connect to Wi-Fi networks and leverage Wi-Fi-based locationing, enabling advanced features such as SSID sniffing of local Wi-Fi networks. The nRF7002 is specifically designed to integrate with Nordic’s nRF52 and nRF53 Series multiprotocol SoCs, as well as the nRF91 Series cellular IoT SiP. It can also be used alongside non-Nordic host devices.
Features
- nRF7002 Wi-Fi Companion IC
- Arduino-shield form factor
- Antenna for 2.4 and 5 GHz
- Board support and samples in nRF Connect SDK
- SWF port for RF measurement
Applications
- Asset tracking
- Battery operated Wi-Fi products
- Machine Learning (ML)
- Matter prototyping
- Smart city & smart agriculture
- Smart home
- Industrial sensors
- Wearables & medical
Make it Matter!
Looking to showcase your engineering skills? Create an innovative, human-centered, matter-ready smart home application using the nRF7002 DK for a chance to win up to $4000+ in prizes!

Video: Introduction to the nRF7002 DK
Finn Boetius from Nordic Semiconductor gives you an overview of the nRF7002 DK.

nRF Connect SDK
Check out Nordic Semiconductor’s Software development kit to build cellular IoT, Bluetooth Low Energy, Wi-Fi, Thread and Zigbee products.
Learn MoreArticle: How does Wi-Fi 6 Improve the Internet of Things?
Take a look at the next generation of Wi-Fi and its advantages in connecting the Internet of Things.
Learn Moreelement14 Roadtest: nRF7002-DK Wi-Fi 6 IC Development Kit
Enter for an opportunity to review a nRF7002 Development Kit. Show us what you discovered using the kit and give us your feedback.
Learn More