Custom Meta Tags

Hero Banner

Nordic Semiconductor

Main Title

nRF5340 Audio DK

Long Copy

Intro - MM

Better audio quality, longer playtime, Bluetooth® LE Audio, and Auracast™ features

The nRF5340 Audio Development Kit (DK) is the recommended platform for Bluetooth LE Audio products and contains everything needed to start development. The nRF5340 Audio application is available as part of nRF Connect SDK and demonstrates audio playback over isochronous channels (ISO) using LC3 codec. The kit is configurable and can function as multiple devices like a USB dongle, a broadcast audio transmitter, a speaker, a business headset, or an earbud. For most use-cases, we recommend using two or more DKs.

nRF5340 Audio Development Kit

Body 2

The three main components of this DK are the nRF5340 SoC, CS47L63 Audio DSP, and nPM1100 PMIC. nRF5340 is an ultra-low-power dual-core Bluetooth 5.4 SoC with two ARM-Cortex M33 processors optimized for low power and efficiency. nRF5340 is equipped with a fair amount of memory and a rich set of peripherals. The SoC features I²S and PDM audio interfaces, which employ the low-jitter Audio PLL clock source. The CS47L63 is a low-power audio DSP with a microphone interface and mono differential headphone driver. The nPM1100 is a dedicated power management IC (PMIC) with a highly efficient dual-mode configurable buck regulator and integrated battery charger with a charge current of up to 400 mA. The extremely small form factor of nPM1100 makes it ideal for size-constrained applications like True Wireless Earbuds.  The nRF5340 Audio DK is typically powered via USB and has a battery connector for a Li-Ion/Li-Po battery. The current consumption can be measured by using the dedicated current measurement pins. We recommend using Nordic’s Power Profiler Kit II for that.

Features

  • Bluetooth LE Audio support
  • Based on Nordic nRF5340 SoC
  • 2.4 GHz antenna
  • Two 3.5 mm audio jacks
  • Digital microphone
  • Cirrus Logic Audio DSP CS47L63
  • nPM1100 Power Management IC (PMIC)
  • SWF RF connector for direct RF measurements
  • 5 user-programmable buttons
  • 4 user-programmable LEDs
  • SEGGER J-Link debugger on board
  • Pins for measuring power consumption
  • SD-Card holder for additional storage

Applications

  • LE Audio
  • Headphones
  • Hearing Aids
  • Office Headsets
  • Audio Broadcast Solutions
  • Conference Speakerphones

Buy Now         View Product Brief

DV kits images

Click to expand the images below to check out in the development kit in depth

FRONT

nRF5340 Audio Development Kit front

BACK

nRF5340 Audio Development Kit back

Want to stay up-to-date on what's happening with Nordic Semiconductor? Choose what interests you, whether it is webinars, courses, product updates, or news. Sign up here.

Webinar - GBL

On-Demand Webinar: Introduction to Bluetooth LE Audio

Join us in this webinar to learn more about LE Audio, how it was developed, what features and advancements it will bring to the wireless audio market, and what Nordic has to offer you in developing your Bluetooth LE Audio products and prototypes.

NordicTech Webinars: Introduction to Bluetooth LE Audio

nRF5340 Video

nRF Connect SDK - GBL

nRF Connect SDK

Check out Nordic Semiconductor’s Software development kit to build cellular IoT, Bluetooth Low Energy, Wi-Fi, Thread and Zigbee products.

Nordic's nRF Connect logo