Custom Meta Tags

Hero Banner

Multilayer Ceramic Capacitors

Main Title

TAIYO YUDEN MLCC Solutions: MAAS, MCAS & MSAS Series

body-mm-intro

TAIYO YUDEN introduces a next-generation lineup of Multilayer Ceramic Capacitors (MLCCs) designed to meet the evolving demands of automotive and consumer electronics. With proven reliability, wide-ranging specifications, and advanced material technologies, these capacitor series enable miniaturization, performance stability, and design efficiency across industries.

Explore the MAAS, MCAS, and MSAS Series to discover solutions engineered for automotive powertrain, safety, infotainment, and consumer devices.

Red sports car

rr-taiyo-yuden-logo

Tabs

TAIYO YUDEN MAAS Series Automotive Surface-Mount Capacitors are optimized for automotive use. Features include X7R and X7T configurations, a capacitance range from 100pF to 100μF, and a voltage range from 2.5V to 1000V. These MAAS series capacitors are offered in compact 0201 and 0402 package sizes and offer a tolerance of ±10% or ±20%.

 

  • Applications: Automotive (Powertrain, Safety, Body & Chassis, Infotainment), Consumer
  • Features:
    • AEC-Q200 qualified
    • Wide range of sizes from 0.6x0.3mm to 3.2x2.5mm
    • Temperature ratings: X7R/X7S/X7T, Z8L, C0G/CG
  • Specifications:
    • Dimensions: 0.6x0.3mm to 3.2x2.5mm
    • Voltage range: 2.5V –1000V
    • Capacitance: 100pF –100µF
    • Capacitance Tolerances: ±10%, ±20%
    • Operating Temps: -55°C to +125°C, -55°C to +150°C
View parts

TAIYO YUDEN’s high-reliability MCAS Series MLCCs provides versatility and reliability for automotive applications. Offering a wide spectrum of case sizes, these MLCCs exhibit extensive adaptability across diverse use cases. Their exceptional stability in high-voltage environments ensures unwavering performance, even under the most demanding conditions. With superior DC bias characteristics, they facilitate efficient and precise circuit designs, empowering innovation without compromise.

 

  • Applications: Automotive Body & Chassis, Infotainment
  • Features:
    • Wide variety of case sizes
    • Stable DC bias in high-voltage environments
    • Enables efficient circuit board downsizing
    • AEC-Q200 qualified items included
  • Specifications:
    • Dimensions: 0.4x0.2mm to 4.5×3.2mm
    • Voltage rating: 2.5V –1000V
    • Capacitance: 0.2pF –100µF
    • Capacitance Tolerances: ±0.05pF to ±20%
    • Operating Temps: -55°C to +85°C, -55°C to +105°C, -55°C to +125°C, -55°C to +150°C

 

View parts

Powered by pioneering material and multilayer technologies, TAIYO YUDEN’s MLCCs deliver unmatched performance across diverse applications. Explore our extensive lineup spanning capacitance values and ultra-compact case sizes down to 008004 , redefining miniaturization. Whether the demands lie in superior temperature characteristics, low ESR or miniaturization, the MSAS series MLCCs empower device design projects with industry-leading reliability and efficiency. Best suited applications include consumer electronics and mobile devices.

 

  • Applications: Consumer electronics, mobile devices, IoT/IIoT, computers, audio/video, smart appliances
  • Features:
    • Proprietary material & multilayering technology
    • Ultra-compact designs down to 0.25×0.125mm size
    • Broad capacitance range & low ESR
    •  
  • Specifications:
    • Dimensions: 0.25×0.125mm to 4.5×3.2mm
    • Voltage rating: 2.5V – 2000V
    • Capacitance: 0.2pF – 470µF
    • Operating Temps: -55°C to +85°C, -55°C to +105°C, -55°C to +125°C
View parts

body-footnote

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.